Brad from Molex Connector to No Connector Sensor Actuator Cable
- RS-artikelnummer:
- 224-3434
- Tillv. art.nr:
- 1300480297
- Tillverkare / varumärke:
- Brad from Molex
Antal (1 enhet)*
1 492,28 kr
(exkl. moms)
1 865,35 kr
(inkl. moms)
GRATIS leverans för online beställningar över 500,00 kr
I lager
- Dessutom levereras 15 enhet(er) från den 26 januari 2026
Behöver du mer? Ange den kvantitet du behöver och klicka på "Kontrollera leveransdatum"
Enheter | Per enhet |
|---|---|
| 1 + | 1 492,28 kr |
*vägledande pris
- RS-artikelnummer:
- 224-3434
- Tillv. art.nr:
- 1300480297
- Tillverkare / varumärke:
- Brad from Molex
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
| Brand | Brad from Molex | |
| Series | A3-SIZE 130048 | |
| Product Type | Sensor Actuator Cable | |
| Jacket Material | Thermoplastic Polyurethane | |
| Jacket Colour | Green | |
| Connector Type A | Connector | |
| Connector Type B | No Connector | |
| Voltage | 30 V | |
| IP Rating | IP67 | |
| Standards/Approvals | CSA, UL STYLE 21215 | |
| Välj alla | ||
|---|---|---|
Brand Brad from Molex | ||
Series A3-SIZE 130048 | ||
Product Type Sensor Actuator Cable | ||
Jacket Material Thermoplastic Polyurethane | ||
Jacket Colour Green | ||
Connector Type A Connector | ||
Connector Type B No Connector | ||
Voltage 30 V | ||
IP Rating IP67 | ||
Standards/Approvals CSA, UL STYLE 21215 | ||
- COO (Country of Origin):
- PL
The Molex 130048,Connector Size M12 and number of Ports 4.Communication protocol is Ethernet. Length is 20m.
Length is 20m
EU RoHS, REACH SVHC, & Low-Halogen
relaterade länkar
- Brad from Molex Sensor Actuator Cable
- Brad from Molex Female Plug to Male M8 Sensor Actuator Cable
- Brad from Molex Female 2 way Brad mPm to Male Pigtail Syringe Sensor Actuator Cable, 1 m
- Brad from Molex Male 4 way M12 to Sensor Actuator Cable, 2 m
- Brad from Molex Male 4 way M12 to Sensor Actuator Cable, 20 m
- Brad from Molex Female M12 to Male 19 way M12 Sensor Actuator Cable
- Brad from Molex Male 4 way M12 to Sensor Actuator Cable, 3 m
- Brad from Molex Male 4 way M12 to Sensor Actuator Cable, 15 m