Telemecanique Sensors Female 3 way M8 to Sensor Actuator Cable, 5 m
- RS-artikelnummer:
- 220-1147
- Tillv. art.nr:
- XZCPV0666L5
- Tillverkare / varumärke:
- Telemecanique Sensors
Antal (1 enhet)*
204,75 kr
(exkl. moms)
255,94 kr
(inkl. moms)
GRATIS leverans för online beställningar över 500,00 kr
Tillfälligt slut
- 6 enhet(er) levereras från den 28 januari 2026
Behöver du mer? Ange den kvantitet du behöver och klicka på "Kontrollera leveransdatum"
Enheter | Per enhet |
|---|---|
| 1 + | 204,75 kr |
*vägledande pris
- RS-artikelnummer:
- 220-1147
- Tillv. art.nr:
- XZCPV0666L5
- Tillverkare / varumärke:
- Telemecanique Sensors
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
| Brand | Telemecanique Sensors | |
| Series | XZCPV | |
| Product Type | Sensor Actuator Cable | |
| Jacket Material | Polyvinyl Chloride | |
| Cable Length | 5m | |
| Number of Contacts A | 3 | |
| Connector Gender A | Female | |
| Connector Type A | M8 | |
| Voltage | 60 V ac, 75 V dc | |
| IP Rating | IP65, IP67 | |
| Standards/Approvals | cULus | |
| Välj alla | ||
|---|---|---|
Brand Telemecanique Sensors | ||
Series XZCPV | ||
Product Type Sensor Actuator Cable | ||
Jacket Material Polyvinyl Chloride | ||
Cable Length 5m | ||
Number of Contacts A 3 | ||
Connector Gender A Female | ||
Connector Type A M8 | ||
Voltage 60 V ac, 75 V dc | ||
IP Rating IP65, IP67 | ||
Standards/Approvals cULus | ||
- COO (Country of Origin):
- CZ
The Schneider Electric pre-wired connectors XZ - elbowed female - M8 having 3 pins. This connection cable has a PVC cable (5 meter cable). This pre-wired pigtail cable with one connector helps you to reduce your stock of spare process parts.
Cable connector fixing - Screw-on
Collar material - Metal
IP degree of protection - IP67, IP65
Mercury free
relaterade länkar
- Telemecanique Sensors Female 4 way M8 to Sensor Actuator Cable, 5 m
- Telemecanique Sensors Female 4 way M8 to Sensor Actuator Cable, 2 m
- Telemecanique Sensors Female 3 way M8 to Sensor Actuator Cable, 5 m
- Telemecanique Sensors Female 4 way M8 to Sensor Actuator Cable, 10 m
- Telemecanique Sensors Female 3 way M8 to Sensor Actuator Cable, 2 m
- Telemecanique Sensors Female 4 way M8 Connector to Sensor Actuator Cable, 5 m
- Telemecanique Sensors Female M8 to 3 way Free End Sensor Actuator Cable, 2 m
- Telemecanique Sensors Female 4 way M8 to 4 way Sensor Actuator Cable, 10 m