Amphenol Industrial 5 way M12 to Sensor Actuator Cable, 5m
- RS-artikelnummer:
- 219-7406
- Tillv. art.nr:
- M12A-05BMMM-PL8D05
- Tillverkare / varumärke:
- Amphenol Industrial
Se alla Sensor & Actuator Cables
100 I lager för avsändande samma dag
Pris (ex. moms) Each (In a Bag of 100)
204,247 kr
(exkl. moms)
255,309 kr
(inkl. moms)
Enheter | Per unit | Per Bag* |
100 - 200 | 204,247 kr | 20 424,70 kr |
300 + | 198,527 kr | 19 852,70 kr |
- RS-artikelnummer:
- 219-7406
- Tillv. art.nr:
- M12A-05BMMM-PL8D05
- Tillverkare / varumärke:
- Amphenol Industrial
- COO (Country of Origin):
- CN
Datablad
Lagstiftning och ursprungsland
- COO (Country of Origin):
- CN
Produktdetaljer
The Amphenol Industrial M12 A code push-pull over molding cable has 5 pins male connector. It is non shielded and made of PVC. The length of the cable is 5m.
Mate with all M12*1.0 per IEC standard
Meets IP67, IP68 and IP69K ingress protection
Durability 500 cycles
Meets IP67, IP68 and IP69K ingress protection
Durability 500 cycles
Specifikationer
Attribute | Value |
Connector 1 | M12 |
Connector 1 Number of Contacts | 5 |
Coding | A |
Length | 5m |
Number of Cores | 5 |
Series | M12A-XXBMMM-PL8BXX |