Lumberg Automation Female 5 way M12 to Unterminated Free End Sensor Actuator Cable
- RS-artikelnummer:
- 197-2859
- Tillv. art.nr:
- 72784 RKT 5-293/5 M
- Tillverkare / varumärke:
- Lumberg Automation
Antal (1 enhet)*
173,96 kr
(exkl. moms)
217,45 kr
(inkl. moms)
GRATIS leverans för online beställningar över 500,00 kr
I lager
- 20 enhet(er) är redo att levereras
- Dessutom levereras 20 enhet(er) från den 27 februari 2026
Behöver du mer? Ange den kvantitet du behöver och klicka på "Kontrollera leveransdatum"
Enheter | Per enhet |
|---|---|
| 1 + | 173,96 kr |
*vägledande pris
- RS-artikelnummer:
- 197-2859
- Tillv. art.nr:
- 72784 RKT 5-293/5 M
- Tillverkare / varumärke:
- Lumberg Automation
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
| Brand | Lumberg Automation | |
| Product Type | Sensor Actuator Cable | |
| Series | M12 | |
| Jacket Colour | Black | |
| Jacket Material | Polyurethane | |
| Connector Gender A | Female | |
| Number of Contacts A | 5 | |
| Connector Type A | M12 | |
| Connector Gender B | Unterminated | |
| Connector Type B | Free End | |
| Voltage | 50 V ac, 60 V dc | |
| IP Rating | IP66, IP67, IP68, IP69K | |
| Standards/Approvals | cURus, IEC 61076-2-101, UL 2238 | |
| Välj alla | ||
|---|---|---|
Brand Lumberg Automation | ||
Product Type Sensor Actuator Cable | ||
Series M12 | ||
Jacket Colour Black | ||
Jacket Material Polyurethane | ||
Connector Gender A Female | ||
Number of Contacts A 5 | ||
Connector Type A M12 | ||
Connector Gender B Unterminated | ||
Connector Type B Free End | ||
Voltage 50 V ac, 60 V dc | ||
IP Rating IP66, IP67, IP68, IP69K | ||
Standards/Approvals cURus, IEC 61076-2-101, UL 2238 | ||
- COO (Country of Origin):
- CZ
The Belden sensor/actuator single-ended cordset has 5-pin M12 straight female connector and cable length is 5m. The electrical voltage rating is 50V AC/60V DC and a current rating is 4A.
A-coded
Body colour is translucent
Contact base material is CuSn
Operating temperature is -40°C to +90°C
relaterade länkar
- Lumberg Automation Female 5 way M12 to Unterminated Free End Sensor Actuator Cable
- Lumberg Automation Female 4 way M12 to Unterminated Free End Sensor Actuator Cable
- Lumberg Automation Female 5 way M12 to Unterminated Free End Sensor Actuator Cable, 2 m
- Lumberg Automation Female 8 way M12 to Unterminated Free End Sensor Actuator Cable
- Lumberg Automation Female M12 to Free End Sensor Actuator Cable
- Lumberg Automation Female 4 way M12 to Unterminated Free End Sensor Actuator Cable, 2 m
- Lumberg Automation Female 4 way M12 to Unterminated Free End Sensor Actuator Cable, 10 m
- Lumberg Automation Female 5 way M12 to Free End Sensor Actuator Cable