Amphenol Industrial Straight Female 4 way M12 to Unterminated Sensor Actuator Cable, 300mm
- RS-artikelnummer:
- 182-0264
- Tillv. art.nr:
- M12S-04PFFS-SH8B30
- Tillverkare / varumärke:
- Amphenol Industrial
Antal (1 påse med 500 enheter)*
34 820,82 kr
(exkl. moms)
43 526,02 kr
(inkl. moms)
GRATIS leverans för online beställningar över 500,00 kr
Lagerinformation är för närvarande otillgänglig
Påse(ar) | Per Påse | Per enhet* |
|---|---|---|
| 1 + | 34 820,82 kr | 69,642 kr |
*vägledande pris
- RS-artikelnummer:
- 182-0264
- Tillv. art.nr:
- M12S-04PFFS-SH8B30
- Tillverkare / varumärke:
- Amphenol Industrial
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
| Brand | Amphenol Industrial | |
| Series | M12 | |
| Cross Sectional Area | 1.5 mm² | |
| Number of Cores | 4 | |
| Length | 300mm | |
| Connector 1 | M12 | |
| Connector 1 Number of Contacts | 4 | |
| Connector 1 Gender | Female | |
| Connector 1 Orientation | Straight | |
| Connector 2 | Unterminated | |
| Coding | S | |
| Shielded/Unshielded | Unshielded | |
| Voltage Rating | 630 V ac | |
| Current Rating | 12 A | |
| IP Rating | IP68 | |
| Maximum Operating Temperature | +85°C | |
| Standards Met | UL Recognized, UL1015 | |
| Minimum Operating Temperature | -40°C | |
| Connector 1 Housing Gender | Female | |
| American Wire Gauge | 16 AWG | |
| Operating Temperature Range | -40 → +85 °C | |
| Conductor Material | Copper | |
| Välj alla | ||
|---|---|---|
Brand Amphenol Industrial | ||
Series M12 | ||
Cross Sectional Area 1.5 mm² | ||
Number of Cores 4 | ||
Length 300mm | ||
Connector 1 M12 | ||
Connector 1 Number of Contacts 4 | ||
Connector 1 Gender Female | ||
Connector 1 Orientation Straight | ||
Connector 2 Unterminated | ||
Coding S | ||
Shielded/Unshielded Unshielded | ||
Voltage Rating 630 V ac | ||
Current Rating 12 A | ||
IP Rating IP68 | ||
Maximum Operating Temperature +85°C | ||
Standards Met UL Recognized, UL1015 | ||
Minimum Operating Temperature -40°C | ||
Connector 1 Housing Gender Female | ||
American Wire Gauge 16 AWG | ||
Operating Temperature Range -40 → +85 °C | ||
Conductor Material Copper | ||
- COO (Country of Origin):
- CN
The Amphenol Industrial M12S-04PFFS-SH8B30 is M12 series female 300mm long straight socket to unterminated industrial automation cable assembly.
Shielding: Unshielded
IP Rating : IP68
Conductor Material: Copper