Amphenol Industrial Right Angle Male 12 way M12 to Unterminated Sensor Actuator Cable, 1m

Antal (1 påse med 300 enheter)*

35 909,60 kr

(exkl. moms)

44 887,00 kr

(inkl. moms)

Add to Basket
välj eller skriv kvantitet
Lagerinformation är för närvarande otillgänglig
Påse(ar)
Per Påse
Per enhet*
1 +35 909,60 kr119,699 kr

*vägledande pris

RS-artikelnummer:
182-0243
Tillv. art.nr:
M12A-12BMMM-SR8D01
Tillverkare / varumärke:
Amphenol Industrial
Hitta liknande produkter genom att välja ett eller flera attribut.
Välj alla

Brand

Amphenol Industrial

Series

M12

Cross Sectional Area

0.14 mm²

Sheath Colour

Black

Length

1m

Sheath Material

PUR

Connector 1 Gender

Male

Connector 1

M12

Connector 1 Number of Contacts

12

Connector 1 Orientation

Right Angle

Connector 2

Unterminated

Coding

A

Shielded/Unshielded

Unshielded

Voltage Rating

30 V ac/dc

Current Rating

1.5 A

IP Rating

IP68, IP69K

Cable Shape

Round

Standards Met

UL Recognized, UL2517

Outer Diameter

6mm

Connector 1 Housing Gender

Male

Conductor Material

Copper

Operating Temperature Range

-25 → +85 °C

Minimum Operating Temperature

-25°C

American Wire Gauge

26 AWG

Maximum Operating Temperature

+85°C

COO (Country of Origin):
CN
The Amphenol Industrial M12A-12BMMM-SR8D01 is M12 series male 1m long straight plug to unterminated industrial automation cable assembly.

Shielding: Unshielded

IP Rating : IP68, IP69K

Conductor Material: Copper