Amphenol Industrial Right Angle Male M12 to Free End Sensor Actuator Cable, 3 Core, PUR, 1m
- RS-artikelnummer:
- 182-0237
- Tillv. art.nr:
- M12A-03BMMM-SR8D01
- Tillverkare / varumärke:
- Amphenol Industrial
Tillfälligt slut i lager – restorder för leverans 2023-01-31
Pris (ex. moms) 1 Bag of 300
19 656,22 kr
(exkl. moms)
24 570,28 kr
(inkl. moms)
Påse(ar) | Per Bag | Per unit* |
1 + | 19 656,22 kr | 65,521 kr |
- RS-artikelnummer:
- 182-0237
- Tillv. art.nr:
- M12A-03BMMM-SR8D01
- Tillverkare / varumärke:
- Amphenol Industrial
- COO (Country of Origin):
- CN
Datablad
Lagstiftning och ursprungsland
- COO (Country of Origin):
- CN
Produktdetaljer
Specifikationer
Attribute | Value |
Connector A | M12 |
Sheath Colour | Black |
Connector B | Free End |
Connector A Gender | Male |
Connector A Orientation | Right Angle |
Number of Cores | 3 |
Coding | A |
Shielding | Unshielded |
Length | 1m |
Sheath Material | PUR |
IP Rating | IP68, IP69K |
Connector A Housing Gender | Male |
Outer Diameter | 4.5mm |
Series | M12 |
Operating Temperature Range | -25 → +85 °C |
Current Rating | 4 A |
Cross Sectional Area | 0.34 mm² |
American Wire Gauge | 22 AWG |
Connector A Number of Contacts | 3 |
Standards Met | UL 2517 |
Maximum Operating Temperature | +85°C |
Minimum Operating Temperature | -25°C |
Conductor Material | Copper |
Voltage Rating | 250 V ac/dc |