Amphenol Industrial Straight Female 5 way M12 to Unterminated Sensor Actuator Cable, 1m

Antal (1 påse med 300 enheter)*

25 312,75 kr

(exkl. moms)

31 640,94 kr

(inkl. moms)

Add to Basket
välj eller skriv kvantitet
Lagerinformation är för närvarande otillgänglig
Påse(ar)
Per Påse
Per enhet*
1 +25 312,75 kr84,376 kr

*vägledande pris

RS-artikelnummer:
182-0218
Tillv. art.nr:
M12A-05BFFM-SL8D01
Tillverkare / varumärke:
Amphenol Industrial
Hitta liknande produkter genom att välja ett eller flera attribut.
Välj alla

Brand

Amphenol Industrial

Series

M12

Cross Sectional Area

0.34 mm²

Sheath Colour

Black

Length

1m

Sheath Material

PVC

Connector 1 Orientation

Straight

Connector 1 Number of Contacts

5

Connector 1 Gender

Female

Connector 1

M12

Connector 2

Unterminated

Coding

A

Current Rating

4 A

Voltage Rating

60 V ac/dc

IP Rating

IP68, IP69K

Connector 1 Housing Gender

Female

American Wire Gauge

22 AWG

Operating Temperature Range

-25 → +85 °C

Cable Shape

Round

Outer Diameter

5.1mm

Minimum Operating Temperature

-25°C

Maximum Operating Temperature

+85°C

Conductor Material

Copper

COO (Country of Origin):
CN
The Amphenol Industrial M12A-05BFFM-SL8D01 is M12 series female 1m long straight socket to unterminated industrial automation cable assembly.

Shielding: Unshielded

IP Rating : IP68, IP69K

Conductor Material: Copper