Amphenol Industrial Straight Female 12 way M12 to Unterminated Sensor Actuator Cable, 1.5m
- RS-artikelnummer:
- 182-0171
- Tillv. art.nr:
- M12A-12PFFS-SH8C15
- Tillverkare / varumärke:
- Amphenol Industrial
Antal (1 påse med 500 enheter)*
58 026,60 kr
(exkl. moms)
72 533,25 kr
(inkl. moms)
Lagerinformation är för närvarande otillgänglig
Påse(ar) | Per Påse | Per enhet* |
|---|---|---|
| 1 + | 58 026,60 kr | 116,053 kr |
*vägledande pris
- RS-artikelnummer:
- 182-0171
- Tillv. art.nr:
- M12A-12PFFS-SH8C15
- Tillverkare / varumärke:
- Amphenol Industrial
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
| Brand | Amphenol Industrial | |
| Series | M12 | |
| Cross Sectional Area | 0.14 mm² | |
| Length | 1.5m | |
| Connector 1 Gender | Female | |
| Connector 1 Orientation | Straight | |
| Connector 1 | M12 | |
| Connector 1 Number of Contacts | 12 | |
| Connector 2 | Unterminated | |
| Coding | A | |
| Current Rating | 1.5 A | |
| Voltage Rating | 30 V ac/dc | |
| IP Rating | IP68, IP69K | |
| Conductor Material | Copper | |
| Maximum Operating Temperature | +85°C | |
| American Wire Gauge | 26 AWG | |
| Minimum Operating Temperature | -25°C | |
| Connector 1 Housing Gender | Female | |
| Operating Temperature Range | -25 → +85 °C | |
| Välj alla | ||
|---|---|---|
Brand Amphenol Industrial | ||
Series M12 | ||
Cross Sectional Area 0.14 mm² | ||
Length 1.5m | ||
Connector 1 Gender Female | ||
Connector 1 Orientation Straight | ||
Connector 1 M12 | ||
Connector 1 Number of Contacts 12 | ||
Connector 2 Unterminated | ||
Coding A | ||
Current Rating 1.5 A | ||
Voltage Rating 30 V ac/dc | ||
IP Rating IP68, IP69K | ||
Conductor Material Copper | ||
Maximum Operating Temperature +85°C | ||
American Wire Gauge 26 AWG | ||
Minimum Operating Temperature -25°C | ||
Connector 1 Housing Gender Female | ||
Operating Temperature Range -25 → +85 °C | ||
- COO (Country of Origin):
- CN
The Amphenol Industrial M12A-12PFFS-SH8C15 is M12 series female 1.5m long straight socket to unterminated industrial automation cable assembly.
Shielding: Unshielded
IP Rating : IP68, IP69K
Conductor Material: Copper