Molex Male 5 way M12 to Unterminated Sensor Actuator Cable, 10m
- RS-artikelnummer:
- 180-5765
- Tillv. art.nr:
- 1200659533
- Tillverkare / varumärke:
- Molex
För närvarande inte tillgänglig
Tyvärr, vi vet inte när detta kommer att finnas i lager igen.
- RS-artikelnummer:
- 180-5765
- Tillv. art.nr:
- 1200659533
- Tillverkare / varumärke:
- Molex
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
| Brand | Molex | |
| Series | 120065 | |
| Sheath Material | TPU | |
| Length | 10m | |
| Sheath Colour | Black | |
| Connector 1 | M12 | |
| Connector 1 Gender | Male | |
| Connector 1 Number of Contacts | 5 | |
| Connector 2 | Unterminated | |
| Coding | A | |
| Shielded/Unshielded | Unshielded | |
| Current Rating | 4.0 A | |
| Voltage Rating | 60 V | |
| IP Rating | IP67 | |
| Connector 1 Housing Gender | Male | |
| Fire Behaviour | Halogen Free | |
| Outer Diameter | 5.50mm | |
| American Wire Gauge | 22 AWG | |
| Välj alla | ||
|---|---|---|
Brand Molex | ||
Series 120065 | ||
Sheath Material TPU | ||
Length 10m | ||
Sheath Colour Black | ||
Connector 1 M12 | ||
Connector 1 Gender Male | ||
Connector 1 Number of Contacts 5 | ||
Connector 2 Unterminated | ||
Coding A | ||
Shielded/Unshielded Unshielded | ||
Current Rating 4.0 A | ||
Voltage Rating 60 V | ||
IP Rating IP67 | ||
Connector 1 Housing Gender Male | ||
Fire Behaviour Halogen Free | ||
Outer Diameter 5.50mm | ||
American Wire Gauge 22 AWG | ||
- COO (Country of Origin):
- PL
Micro-Change (M12) Single-Ended Cordset with Knurled Hexnut, 5 Poles, Male (90°) to Pigtail, 22 AWG, Unshielded WSOR Cable, Grey 5th Wire, 10.0m (32.81') Length
relaterade länkar
- HARTING Straight Male 4 way M12 to Unterminated Sensor Actuator Cable, 10m
- Harting Straight Male 5 way M12 to Unterminated Sensor Actuator Cable, 10m
- Brad from Molex Right Angle Female 3 way M12 to Unterminated Sensor Actuator Cable, 10m
- HARTING Female 5 way M12 to Unterminated Sensor Actuator Cable, 10m
- Siemens Male M12 to Female M12 Sensor Actuator Cable, 10m
- Brad from Molex Male 1 way M12 x 1 to Unterminated Sensor Actuator Cable
- Molex Male 4 way M12 to Unterminated Free End Sensor Actuator Cable, 2 m
- Pilz Straight Female 12 way M12 to Unterminated Sensor Actuator Cable, 10m