Molex Male 3 way Threaded to Male Pigtail Sensor Actuator Cable, 2 m
- RS-artikelnummer:
- 180-5638
- Distrelec artikelnummer:
- 304-60-821
- Tillv. art.nr:
- 1200868644
- Tillverkare / varumärke:
- Molex
Antal (1 påse med 24 enheter)*
3 964,248 kr
(exkl. moms)
4 955,304 kr
(inkl. moms)
GRATIS leverans för online beställningar över 500,00 kr
I lager
- 24 enhet(er) är redo att levereras
Behöver du mer? Ange den kvantitet du behöver och klicka på "Kontrollera leveransdatum"
Enheter | Per enhet | Per Påse* |
|---|---|---|
| 24 + | 165,177 kr | 3 964,25 kr |
*vägledande pris
- RS-artikelnummer:
- 180-5638
- Distrelec artikelnummer:
- 304-60-821
- Tillv. art.nr:
- 1200868644
- Tillverkare / varumärke:
- Molex
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
| Brand | Molex | |
| Series | 120086 | |
| Product Type | Sensor Actuator Cable | |
| Jacket Colour | Black | |
| Cable Length | 2m | |
| Jacket Material | Thermoplastic Polyurethane | |
| Connector Gender A | Male | |
| Connector Type A | Threaded | |
| Number of Contacts A | 3 | |
| Connector Type B | Pigtail | |
| Connector Gender B | Male | |
| Voltage | 60 V | |
| Standards/Approvals | No | |
| IP Rating | IP67 | |
| Välj alla | ||
|---|---|---|
Brand Molex | ||
Series 120086 | ||
Product Type Sensor Actuator Cable | ||
Jacket Colour Black | ||
Cable Length 2m | ||
Jacket Material Thermoplastic Polyurethane | ||
Connector Gender A Male | ||
Connector Type A Threaded | ||
Number of Contacts A 3 | ||
Connector Type B Pigtail | ||
Connector Gender B Male | ||
Voltage 60 V | ||
Standards/Approvals No | ||
IP Rating IP67 | ||
- COO (Country of Origin):
- PL
Nano-Change (M8) Single-Ended Cordset with Knurled Hexnut, 3 Poles, Male (90°) to Pigtail, 24 AWG, WSOR Cable, 2.0m (6.56') Length
relaterade länkar
- Molex Male 3 way Threaded to Male Pigtail Sensor Actuator Cable, 2 m
- Molex Female 4 way Threaded to Male Pigtail Sensor Actuator Cable, 5 m
- Molex Female 3 way Threaded to Male Pigtail Sensor Actuator Cable, 5 m
- Molex Female 4 way Threaded to Male Pigtail Sensor Actuator Cable, 1 m
- Brad from Molex Male 4 way Threaded to Male 4 way Pigtail Sensor Actuator Cable, 1 m
- Molex Female 5 way Threaded to Pigtail Sensor Actuator Cable, 2 m
- Brad from Molex Female 3 way Threaded to Male 4 way Pigtail Sensor Actuator Cable, 2 m
- Brad from Molex Female 4 way Threaded to Male 4 way Pigtail Sensor Actuator Cable, 10 m