- RS-artikelnummer:
- 144-6741
- Tillv. art.nr:
- PXPTPU08FBF04ACL010PUR
- Tillverkare / varumärke:
- Bulgin
Tillfälligt slut i lager – restorder för leverans 2024-08-28
Lagt till varukorgen
Pris (ex. moms) Varje
235,43 kr
(exkl. moms)
294,29 kr
(inkl. moms)
Enheter | Per unit |
1 - 4 | 235,43 kr |
5 - 24 | 212,36 kr |
25 - 49 | 200,12 kr |
50 + | 190,46 kr |
- RS-artikelnummer:
- 144-6741
- Tillv. art.nr:
- PXPTPU08FBF04ACL010PUR
- Tillverkare / varumärke:
- Bulgin
Datablad
Lagstiftning och ursprungsland
- COO (Country of Origin):
- CN
Produktdetaljer
Bulgins M8 circular connectors and over molded cables are designed to fulfil the ever growing demand for sensor, actuator and data connections in process control, industrial machinery and factory automation applications. These compact connectors with screw lock coupling are mechanically and chemically robust, easy to install, minimise downtime and help to increase production efficiency.
Straight & right angled configurations
3, 4 or 5 contacts
Metal & plastic shell options
A & B coded
Environmental protection class IP67
Field installable connectors, panel mounts & overmolded cable options
PVC or PUR jacketed cable variants with many lengths from 1m – 15m
3, 4 or 5 contacts
Metal & plastic shell options
A & B coded
Environmental protection class IP67
Field installable connectors, panel mounts & overmolded cable options
PVC or PUR jacketed cable variants with many lengths from 1m – 15m
M8 Flex Body Female
Specifikationer
Attribute | Value |
---|---|
Series | M8 |
Number of Cores | 4 |
Length | 1m |
Sheath Material | PUR |
Sheath Colour | Black |
Connector 1 Gender | Female |
Connector 1 Orientation | Straight |
Connector 1 Number of Contacts | 4 |
Connector 1 | M8 |
Connector 2 | Unterminated |
Coding | A |
Shielded/Unshielded | Unshielded |
Voltage Rating | 30 V |
Current Rating | 3 A |
IP Rating | IP67 |
Conductor Material | Phosphor Bronze |
Minimum Operating Temperature | -25°C |
Conductor Resistance | <10 mΩ |
Outer Diameter | 3 → 3.5mm |
Maximum Operating Temperature | +80°C |
Connector 1 Housing Gender | Female |
Cable Shape | Single Core |
Operating Temperature Range | -25 → +80 °C |