ifm electronic Female 1 way M12 to Unterminated Unterminated Sensor Actuator Cable, 5 m
- RS-artikelnummer:
- 191-344
- Tillv. art.nr:
- EVC542
- Tillverkare / varumärke:
- ifm electronic
Antal (1 enhet)*
281,34 kr
(exkl. moms)
351,68 kr
(inkl. moms)
GRATIS leverans för online beställningar över 500,00 kr
I lager
- 7 enhet(er) är redo att levereras från en annan plats
Behöver du mer? Ange den kvantitet du behöver och klicka på "Kontrollera leveransdatum"
Enheter | Per enhet |
|---|---|
| 1 + | 281,34 kr |
*vägledande pris
- RS-artikelnummer:
- 191-344
- Tillv. art.nr:
- EVC542
- Tillverkare / varumärke:
- ifm electronic
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
| Brand | ifm electronic | |
| Series | EVC | |
| Product Type | Sensor Actuator Cable | |
| Jacket Colour | Black | |
| Jacket Material | Polyurethane | |
| Cable Length | 5m | |
| Connector Gender A | Female | |
| Connector Type A | M12 | |
| Number of Contacts A | 1 | |
| Connector Type B | Unterminated | |
| Connector Gender B | Unterminated | |
| Voltage | 30 V ac, 36 V dc | |
| Standards/Approvals | CE, UKCA | |
| IP Rating | IP65, IP67, IP68, IP69K | |
| Välj alla | ||
|---|---|---|
Brand ifm electronic | ||
Series EVC | ||
Product Type Sensor Actuator Cable | ||
Jacket Colour Black | ||
Jacket Material Polyurethane | ||
Cable Length 5m | ||
Connector Gender A Female | ||
Connector Type A M12 | ||
Number of Contacts A 1 | ||
Connector Type B Unterminated | ||
Connector Gender B Unterminated | ||
Voltage 30 V ac, 36 V dc | ||
Standards/Approvals CE, UKCA | ||
IP Rating IP65, IP67, IP68, IP69K | ||
- COO (Country of Origin):
- PL
The ifm electronic connecting cable with a socket designed for robust applications in dynamic environments. Built with advanced materials, this product boasts excellent flexibility and durability, ensuring reliable performance even under extreme temperatures ranging from -25 to 90°C. Its silicone-free and halogen-free design enhances its safety and compatibility across a variety of industrial scenarios. The thoughtful engineering includes gold-plated contacts for superior conductivity, and the cable is expertly shielded to protect against external interference, making it ideal for precise applications.
Resistant to oils and coolants
Permanent and reliable sealing even when mounted without tools
Mechanical end stop to protect the O-ring from destruction
Vibration and shock resistant thanks to coupling ring with locking mechanism
Continuously high EMC interference protection against noise field interference
relaterade länkar
- ifm electronic Female 1 way M12 to Unterminated Unterminated Sensor Actuator Cable, 5 m
- ifm electronic Female 1 way M12 to Unterminated Unterminated Actuator/Sensor Cable, 15 m
- ifm electronic Female 1 way M12 to Unterminated Unterminated Actuator/Sensor Cable, 20 m
- ifm electronic Female 1 way M12 to Unterminated Unterminated Actuator/Sensor Cable, 5 m
- ifm electronic Female 1 way M12 to Unterminated Unterminated Sensor Actuator Cable, 10 m
- ifm electronic Female 1 way M12 to Unterminated Unterminated Sensor Actuator Cable, 15 m
- ifm electronic Female 1 way M12 to Unterminated Unterminated Sensor Actuator Cable, 25 m
- ifm electronic Female 1 way M12 to Unterminated Unterminated Sensor Actuator Cable, 20 m