ifm electronic Female 5 way M12 to Female 5 way M12 Communication Cable, 5 m
- RS-artikelnummer:
- 187-688
- Tillv. art.nr:
- EVF010
- Tillverkare / varumärke:
- ifm electronic
Antal (1 enhet)*
307,69 kr
(exkl. moms)
384,61 kr
(inkl. moms)
GRATIS leverans för online beställningar över 500,00 kr
Tillfälligt slut
- Leverans från den 23 januari 2026
Behöver du mer? Ange den kvantitet du behöver och klicka på "Kontrollera leveransdatum"
Enheter | Per enhet |
|---|---|
| 1 + | 307,69 kr |
*vägledande pris
- RS-artikelnummer:
- 187-688
- Tillv. art.nr:
- EVF010
- Tillverkare / varumärke:
- ifm electronic
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
| Brand | ifm electronic | |
| Product Type | Communication Cable | |
| Series | EVF | |
| Jacket Colour | Grey | |
| Jacket Material | Modified Polyphenylene Ether | |
| Cable Length | 5m | |
| Connector Gender A | Female | |
| Connector Type A | M12 | |
| Number of Contacts A | 5 | |
| Connector Type B | M12 | |
| Number of Contacts B | 5 | |
| Connector Gender B | Female | |
| Voltage | 60 V | |
| IP Rating | IP65, IP67, IP68, IP69K | |
| Standards/Approvals | CE, UKCA | |
| Välj alla | ||
|---|---|---|
Brand ifm electronic | ||
Product Type Communication Cable | ||
Series EVF | ||
Jacket Colour Grey | ||
Jacket Material Modified Polyphenylene Ether | ||
Cable Length 5m | ||
Connector Gender A Female | ||
Connector Type A M12 | ||
Number of Contacts A 5 | ||
Connector Type B M12 | ||
Number of Contacts B 5 | ||
Connector Gender B Female | ||
Voltage 60 V | ||
IP Rating IP65, IP67, IP68, IP69K | ||
Standards/Approvals CE, UKCA | ||
- COO (Country of Origin):
- PL
The ifm electronic connecting cable with socket is expertly designed for reliability in hygienic and wet environments, specifically within the food industry. Crafted with a focus on safety and versatility, this product features a robust construction that ensures durability while complying with stringent standards. Its halogen-free composition and gold-plated contacts not only offer superior conductivity but also enhance the longevity of the connection. With impressive protection ratings of IP65, IP67, IP68, and IP69K, this cable excels in managing challenging ambient conditions. Ideal for demanding applications, especially where movement occurs, this cable can withstand bending cycles of over one million, making it the perfect choice for dynamic environments. The blend of cutting-edge materials and thoughtful engineering means this connection solution meets the highest industry expectations without sacrificing performance.
For use in hygienic and wet areas in the food industry
Permanent and reliable sealing even when mounted without tools
Cable sheath made of halogen-free and flame-retardant material
Vibration and shock resistant thanks to coupling ring with locking mech
relaterade länkar
- ifm electronic Female 5 way M12 to Female 5 way M12 Communication Cable, 5 m
- ifm electronic Female 5 way M12 to Female 5 way M12 Communication Cable, 15 m
- ifm electronic Female 5 way M12 to Female 5 way M12 Communication Cable, 40 m
- ifm electronic Female 5 way M12 to Female 5 way M12 Communication Cable, 2 m
- ifm electronic Female 5 way M12 to Female 5 way M12 Communication Cable, 20 m
- ifm electronic Female 5 way M12 to Female 5 way M12 Communication Cable, 30 m
- ifm electronic Female 5 way M12 to Female 5 way M12 Communication Cable, 50 m
- ifm electronic Female 5 way M12 to Female 5 way M12 Communication Cable, 3 m