ifm electronic Male 1 way M12 to Unterminated Sensor Actuator Cable, 5 m

Antal (1 enhet)*

266,06 kr

(exkl. moms)

332,58 kr

(inkl. moms)

Add to Basket
välj eller skriv kvantitet
Tillfälligt slut
  • Leverans från den 28 januari 2026
Behöver du mer? Ange den kvantitet du behöver och klicka på "Kontrollera leveransdatum"
Enheter
Per enhet
1 +266,06 kr

*vägledande pris

RS-artikelnummer:
184-421
Tillv. art.nr:
EVT090
Tillverkare / varumärke:
ifm electronic
Hitta liknande produkter genom att välja ett eller flera attribut.
Välj alla

Brand

ifm electronic

Series

EVT

Product Type

Sensor Actuator Cable

Jacket Colour

Orange

Jacket Material

Polyvinyl Chloride

Cable Length

5m

Connector Gender A

Male

Connector Type A

M12

Number of Contacts A

1

Connector Type B

Unterminated

Voltage

300 V

IP Rating

IP67, IP68, IP65, IP69K

Standards/Approvals

CE, UKCA

COO (Country of Origin):
PL
The ifm electronic Connecting Cable with Plug is meticulously designed for applications demanding high reliability in challenging environments. It excels with its silicone free construction and gold plated contacts, ensuring minimal contamination and optimal performance. The robust design also accommodates drag chain usage, making it ideal for dynamic installations. Whether you require mobility or stability, this cable's versatile features complement various application needs.

For use in hygienic and wet areas in the food industry

Permanent and reliable sealing even when mounted without tools

Large operating temperature range and high protection rating

Vibration and shock resistant thanks to coupling ring with locking mechanism

Mechanical end stop to protect the O-ring from destruction

relaterade länkar