RS PRO Standard Thermocouple Connector for Use with Type T Thermocouple, 6mm Probe, JIS Standard

Mängdrabatt möjlig

Antal (1 enhet)*

150,66 kr

(exkl. moms)

188,32 kr

(inkl. moms)

Add to Basket
välj eller skriv kvantitet
Tillfälligt slut
  • Leverans från den 05 maj 2026
Behöver du mer? Ange den kvantitet du behöver och klicka på "Kontrollera leveransdatum"
Enheter
Per enhet
1 - 4150,66 kr
5 - 9142,80 kr
10 +135,86 kr

*vägledande pris

RS-artikelnummer:
771-9051
Tillverkare / varumärke:
RS PRO
Hitta liknande produkter genom att välja ett eller flera attribut.
Välj alla

Brand

RS PRO

Accessory Type

Thermocouple Connector

For Use With

Type T Thermocouple

Application

Standard Quickwire Panel Mount Connector

Connector Type

Quickwire Panel Mount

Plug/Socket

Socket

Connection Gender

Female

Thermocouple Type

T

Connector Size

Standard

Mounting Type

Stainless Steel Bracket

Probe Diameter

6mm

Minimum Temperature

-35°C

Maximum Temperature

220°C

Standards Met

JIS

Standard Quick Wire Sockets with Mounting Bracket


Standard quick wire panel mounting sockets with stainless steel mounting bracket available in thermocouple types K, J, T, E, N, R/S and B. These thermocouple sockets can be used in a variety of applications and are suited to industrial processes.

Easy 'jab-in' connection for rapid termination
Suitable for use with RS range of aluminium faceplates
Colour coded in accordance with JIS specification
Maximum continuous operating temperature 220 °C

relaterade länkar