RS PRO Standard Thermocouple Connector for Use with Type N Thermocouple, 6mm Probe, ANSI, RoHS Compliant Standard

Antal (1 enhet)*

92,63 kr

(exkl. moms)

115,79 kr

(inkl. moms)

Add to Basket
välj eller skriv kvantitet
Tillfälligt slut
  • Leverans från den 13 april 2026
Behöver du mer? Ange den kvantitet du behöver och klicka på "Kontrollera leveransdatum"
Enheter
Per enhet
1 +92,63 kr

*vägledande pris

RS-artikelnummer:
769-1369
Tillverkare / varumärke:
RS PRO
Hitta liknande produkter genom att välja ett eller flera attribut.
Välj alla

Brand

RS PRO

Accessory Type

Thermocouple Connector

For Use With

Type N Thermocouple

Application

Standard Quickwire Connector

Connector Type

Quickwire

Plug/Socket

Socket

Connection Gender

Female

Thermocouple Type

N

Connector Size

Standard

Minimum Temperature

-35°C

Probe Diameter

6mm

Maximum Temperature

220°C

Standards Met

ANSI, RoHS Compliant

Standard Quick Wire Sockets


Standard in-line quick wire sockets allowing rapid termination of wires available in thermocouple types K, J, T, E, N, R/S and B. These standard thermocouple plugs have an easy 'jab in' connection for rapid termination .

Accepts standard round plug pins
Contacts are polarised to prevent incorrect connection
Colour coded in accordance with ANSI specification
Maximum continuous operating temperature 220 °C

relaterade länkar