Reckmann Standard Thermocouple Connector Panel for Use with Type R/S Thermocouple
- RS-artikelnummer:
- 375-0607
- Tillv. art.nr:
- R9-1774
- Tillverkare / varumärke:
- Reckmann
Denna bild representerar endast produktgruppen
Antal (1 enhet)*
1 169,84 kr
(exkl. moms)
1 462,30 kr
(inkl. moms)
GRATIS leverans för online beställningar över 500,00 kr
I lager
- 3 enhet(er) är redo att levereras från en annan plats
Behöver du mer? Ange den kvantitet du behöver och klicka på "Kontrollera leveransdatum"
Enheter | Per enhet |
|---|---|
| 1 + | 1 169,84 kr |
*vägledande pris
- RS-artikelnummer:
- 375-0607
- Tillv. art.nr:
- R9-1774
- Tillverkare / varumärke:
- Reckmann
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
| Brand | Reckmann | |
| Accessory Type | Thermocouple Connector Panel | |
| For Use With | Type R/S Thermocouple | |
| Application | Standard Panel Mount Socket | |
| Connector Type | Panel Mount | |
| Plug/Socket | Socket | |
| Thermocouple Type | S | |
| Connector Size | Standard | |
| Maximum Temperature | +200°C | |
| Välj alla | ||
|---|---|---|
Brand Reckmann | ||
Accessory Type Thermocouple Connector Panel | ||
For Use With Type R/S Thermocouple | ||
Application Standard Panel Mount Socket | ||
Connector Type Panel Mount | ||
Plug/Socket Socket | ||
Thermocouple Type S | ||
Connector Size Standard | ||
Maximum Temperature +200°C | ||
RoHS-status: Inte relevant
- COO (Country of Origin):
- NL
Plug connection panels for standard connectors
For control panel or device installation
For single and multiple measuring circuits
For temperatures up to 200 °C
Front plate made from anodised aluminium
Round sockets made of thermal material, with exposed screws for rapid wiring
Suitable for standard compensation connectors
For single and multiple measuring circuits
For temperatures up to 200 °C
Front plate made from anodised aluminium
Round sockets made of thermal material, with exposed screws for rapid wiring
Suitable for standard compensation connectors
Thermocouple Junctions (Type K)
Colour-coded according to IEC 584-3 1989 / BS4937 Part 30 1993
Standard and miniature connections
For thermocouples, extension cables and compensating cables
Enable connections without thermoelectromotive force being introduced
All contacts are polarised to prevent reverse polarity
Fully compatible with thermocouples and thermocouple conducting components of the same type
Connector pairs (plug and socket) are available for thermocouple Type-K (miniature version only)
Standard and miniature connections
For thermocouples, extension cables and compensating cables
Enable connections without thermoelectromotive force being introduced
All contacts are polarised to prevent reverse polarity
Fully compatible with thermocouples and thermocouple conducting components of the same type
Connector pairs (plug and socket) are available for thermocouple Type-K (miniature version only)
relaterade länkar
- Reckmann Standard Thermocouple Connector for Use with Type R/S Thermocouple
- Reckmann Standard Thermocouple Connector for Use with Type S Thermocouple
- Reckmann Standard Thermocouple Connector Panel for Use with Type K Thermocouple
- Reckmann Standard Thermocouple Connector Panel for Use with Type L Thermocouple
- Reckmann Standard Thermocouple Connector Panel for Use with Type J Thermocouple
- Reckmann Standard Thermocouple Connector for Use with Type K Thermocouple
- Reckmann Standard Thermocouple Connector for Use with Type L Thermocouple
- Reckmann Miniature Thermocouple Connector Panel for Use with Type K Thermocouple