Reckmann Thermocouple Connector for Use with Simplex Thermocouple
- RS-artikelnummer:
- 375-0449
- Tillv. art.nr:
- R9-1702
- Tillverkare / varumärke:
- Reckmann
Denna bild representerar endast produktgruppen
Mängdrabatt möjlig
Antal (1 enhet)*
582,57 kr
(exkl. moms)
728,21 kr
(inkl. moms)
GRATIS leverans för online beställningar över 500,00 kr
I lager
- Dessutom levereras 10 enhet(er) från den 12 januari 2026
Behöver du mer? Ange den kvantitet du behöver och klicka på "Kontrollera leveransdatum"
Enheter | Per enhet |
|---|---|
| 1 - 5 | 582,57 kr |
| 6 - 11 | 565,26 kr |
| 12 + | 542,19 kr |
*vägledande pris
- RS-artikelnummer:
- 375-0449
- Tillv. art.nr:
- R9-1702
- Tillverkare / varumärke:
- Reckmann
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
| Brand | Reckmann | |
| Accessory Type | Thermocouple Connector | |
| For Use With | Simplex Thermocouple | |
| Application | In-Line Connector | |
| Connector Type | In-Line | |
| Plug/Socket | Plug | |
| Maximum Temperature | +250°C | |
| Välj alla | ||
|---|---|---|
Brand Reckmann | ||
Accessory Type Thermocouple Connector | ||
For Use With Simplex Thermocouple | ||
Application In-Line Connector | ||
Connector Type In-Line | ||
Plug/Socket Plug | ||
Maximum Temperature +250°C | ||
RoHS-status: Inte relevant
- COO (Country of Origin):
- DE
LEMO plug connector
For secure connection of mineral insulated thermocouples and compensation cables
LEMO coupling for MTEs
LEMO mating connector for compensation cables
PEEK insulator body
Gold-plated brass contacts
Max. temperature 250 °C
LEMO coupling for MTEs
LEMO mating connector for compensation cables
PEEK insulator body
Gold-plated brass contacts
Max. temperature 250 °C
Thermocouple Junctions (Type K)
Colour-coded according to IEC 584-3 1989 / BS4937 Part 30 1993
Standard and miniature connections
For thermocouples, extension cables and compensating cables
Enable connections without thermoelectromotive force being introduced
All contacts are polarised to prevent reverse polarity
Fully compatible with thermocouples and thermocouple conducting components of the same type
Connector pairs (plug and socket) are available for thermocouple Type-K (miniature version only)
Standard and miniature connections
For thermocouples, extension cables and compensating cables
Enable connections without thermoelectromotive force being introduced
All contacts are polarised to prevent reverse polarity
Fully compatible with thermocouples and thermocouple conducting components of the same type
Connector pairs (plug and socket) are available for thermocouple Type-K (miniature version only)
relaterade länkar
- Reckmann Thermocouple Connector for Use with Simplex Thermocouple
- Reckmann Thermocouple Clamp for Use with Thermocouple Connector
- Reckmann Thermocouple Connector for Use with Duplex Thermocouple
- Reckmann Standard Thermocouple Connector for Use with Type K Thermocouple
- Reckmann Standard Thermocouple Connector for Use with Type L Thermocouple
- Reckmann Standard Thermocouple Connector for Use with Type S Thermocouple
- Reckmann Miniature Thermocouple Connector for Use with Type J Thermocouple
- Reckmann Standard Thermocouple Connector Panel for Use with Type K Thermocouple