Reckmann Thermocouple Connector for Use with Simplex Thermocouple
- RS-artikelnummer:
- 370-9356
- Tillv. art.nr:
- R9-1714.1
- Tillverkare / varumärke:
- Reckmann
Denna bild representerar endast produktgruppen
Mängdrabatt möjlig
Antal (1 enhet)*
351,50 kr
(exkl. moms)
439,38 kr
(inkl. moms)
GRATIS leverans för online beställningar över 500,00 kr
I lager
- 7 enhet(er) är redo att levereras från en annan plats
Behöver du mer? Ange den kvantitet du behöver och klicka på "Kontrollera leveransdatum"
Enheter | Per enhet |
|---|---|
| 1 - 5 | 351,50 kr |
| 6 - 11 | 340,93 kr |
| 12 + | 326,93 kr |
*vägledande pris
- RS-artikelnummer:
- 370-9356
- Tillv. art.nr:
- R9-1714.1
- Tillverkare / varumärke:
- Reckmann
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
| Brand | Reckmann | |
| Accessory Type | Thermocouple Connector | |
| For Use With | Simplex Thermocouple | |
| Application | Panel Mount Socket | |
| Connector Type | Panel Mount | |
| Plug/Socket | Socket | |
| Maximum Temperature | +250°C | |
| Välj alla | ||
|---|---|---|
Brand Reckmann | ||
Accessory Type Thermocouple Connector | ||
For Use With Simplex Thermocouple | ||
Application Panel Mount Socket | ||
Connector Type Panel Mount | ||
Plug/Socket Socket | ||
Maximum Temperature +250°C | ||
RoHS-status: Inte relevant
- COO (Country of Origin):
- DE
Installed appliance boxes for plug connectors, type LEMO
For control panel or device installation
Contacts: gold plated brass
Insulation: PEEK
Max. temperature 250 °C
Available in 2- or 4-pole version
Contacts: gold plated brass
Insulation: PEEK
Max. temperature 250 °C
Available in 2- or 4-pole version
Thermocouple Junctions (Type K)
Colour-coded according to IEC 584-3 1989 / BS4937 Part 30 1993
Standard and miniature connections
For thermocouples, extension cables and compensating cables
Enable connections without thermoelectromotive force being introduced
All contacts are polarised to prevent reverse polarity
Fully compatible with thermocouples and thermocouple conducting components of the same type
Connector pairs (plug and socket) are available for thermocouple Type-K (miniature version only)
Standard and miniature connections
For thermocouples, extension cables and compensating cables
Enable connections without thermoelectromotive force being introduced
All contacts are polarised to prevent reverse polarity
Fully compatible with thermocouples and thermocouple conducting components of the same type
Connector pairs (plug and socket) are available for thermocouple Type-K (miniature version only)
Relaterade länkar
- Reckmann Thermocouple Connector for Use with Simplex Thermocouple
- Reckmann Thermocouple Clamp for Use with Thermocouple Connector
- Reckmann Thermocouple Connector for Use with Duplex Thermocouple
- Reckmann Standard Thermocouple Connector for Use with Type K Thermocouple
- Reckmann Standard Thermocouple Connector for Use with Type L Thermocouple
- Reckmann Standard Thermocouple Connector for Use with Type S Thermocouple
- Reckmann Miniature Thermocouple Connector for Use with Type J Thermocouple
- Reckmann Standard Thermocouple Connector Panel for Use with Type K Thermocouple