Reckmann M8 Thermocouple Compression Fitting for Use with Mineral Insulated Thermocouple, 3mm Probe
- RS-artikelnummer:
- 370-8836
- Tillv. art.nr:
- R9-1835
- Tillverkare / varumärke:
- Reckmann
Mängdrabatt möjlig
Antal (1 enhet)*
330,06 kr
(exkl. moms)
412,58 kr
(inkl. moms)
GRATIS leverans för online beställningar över 500,00 kr
I lager
- 7 enhet(er) är redo att levereras från en annan plats
Behöver du mer? Ange den kvantitet du behöver och klicka på "Kontrollera leveransdatum"
Enheter | Per enhet |
|---|---|
| 1 - 5 | 330,06 kr |
| 6 - 11 | 320,32 kr |
| 12 + | 306,88 kr |
*vägledande pris
- RS-artikelnummer:
- 370-8836
- Tillv. art.nr:
- R9-1835
- Tillverkare / varumärke:
- Reckmann
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
| Brand | Reckmann | |
| Accessory Type | Thermocouple Compression Fitting | |
| For Use With | Mineral Insulated Thermocouple | |
| Application | M8 Connector | |
| Connector Size | M8 | |
| Probe Diameter | 3mm | |
| Välj alla | ||
|---|---|---|
Brand Reckmann | ||
Accessory Type Thermocouple Compression Fitting | ||
For Use With Mineral Insulated Thermocouple | ||
Application M8 Connector | ||
Connector Size M8 | ||
Probe Diameter 3mm | ||
RoHS-status: Inte relevant
- COO (Country of Origin):
- DE
Stainless steel compression fittings for mineral insulated thermocouples
Stainless steel compression fitting with various drill-hole diameters
PTFE compression ring for temp. up to 200 °C
Max. operating pressure 10 bar
Adjustable and releasable
Adjustable and releasable
Stainless steel compression ring for temp. up to 500 °C
Max. operating pressure 40 bar
Tapered ring can no longer be released after tightening
Tapered ring can no longer be released after tightening
relaterade länkar
- Reckmann M8 Thermocouple Compression Fitting for Use with Mineral Insulated Thermocouple, 2mm Probe
- Reckmann M8 Thermocouple Compression Fitting for Use with Mineral Insulated Thermocouple, 1mm Probe
- Reckmann 1/4 BSP Thermocouple Compression Fitting for Use with Mineral Insulated Thermocouple, 6mm Probe
- Reckmann Thermocouple Connector for Use with Simplex Thermocouple
- Reckmann Thermocouple Clamp for Use with Thermocouple Connector
- Reckmann Thermocouple Connector for Use with Duplex Thermocouple
- RS PRO Type K Mineral Insulated Thermocouple 300mm Length, 3mm Diameter → +1100°C
- RS PRO Type K Mineral Insulated Thermocouple 1m Length, 3mm Diameter → +1100°C