Roth Elektronik, IM Series Plug for Use with K-Type Thermocouple
- RS-artikelnummer:
- 285-8260
- Distrelec artikelnummer:
- 176-80-921
- Tillv. art.nr:
- IM-K-M
- Tillverkare / varumärke:
- Roth Elektronik
Antal (1 enhet)*
122,33 kr
(exkl. moms)
152,91 kr
(inkl. moms)
GRATIS leverans för online beställningar över 500,00 kr
I lager
- Dessutom levereras 169 enhet(er) från den 19 januari 2026
Behöver du mer? Ange den kvantitet du behöver och klicka på "Kontrollera leveransdatum"
Enheter | Per enhet |
|---|---|
| 1 + | 122,33 kr |
*vägledande pris
- RS-artikelnummer:
- 285-8260
- Distrelec artikelnummer:
- 176-80-921
- Tillv. art.nr:
- IM-K-M
- Tillverkare / varumärke:
- Roth Elektronik
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
| Brand | Roth Elektronik | |
| Accessory Type | Plug | |
| For Use With | K-Type Thermocouple | |
| Application | K-Type Thermocouple | |
| Series | IM | |
| Välj alla | ||
|---|---|---|
Brand Roth Elektronik | ||
Accessory Type Plug | ||
For Use With K-Type Thermocouple | ||
Application K-Type Thermocouple | ||
Series IM | ||
The Mini Thermal Plug is designed for connection of thermocouples to compensating leads or measuring equipment specifically designed to accommodate K Type thermocouples. With colour coding in accordance with IEC 584.
RoHS compliant
Robust construction
Terminal adapter with or without hole
Robust construction
Terminal adapter with or without hole
relaterade länkar
- Roth Elektronik CENELEC ISO EN 9000:2000, RoHS
- Roth ElektronikT010 Series Type Type K Thermocouple 2m Length 0°C → +400°C
- Lab Facility Thermocouple Selector Switch for use with Type K Thermocouple Type K
- RS PRO Standard Duplex Thermocouple Plug Connector for Use with Type K Thermocouple JIS Standard
- RS PRO Standard Duplex Thermocouple Plug Connector for Use with Type K Thermocouple IEC, RoHS Compliant
- RS PRO Standard Duplex Thermocouple Plug Connector for Use with Type K Thermocouple ANSI, RoHS Compliant
- RS PRO Temperature Transmitter mV Thermocouple Type J Thermocouple Type N,
- Jaeger Thermocouple Connector for Use with Type K Thermocouple