Omron, E3Z Series Cover for Use with Circuit Boards
- RS-artikelnummer:
- 262-8770
- Tillv. art.nr:
- E39-L98
- Tillverkare / varumärke:
- Omron
Antal (1 enhet)*
327,85 kr
(exkl. moms)
409,81 kr
(inkl. moms)
GRATIS leverans för online beställningar över 500,00 kr
Tillfälligt slut
- 2 enhet(er) är redo att levereras
- Dessutom levereras 3 enhet(er) från den 14 april 2026
Behöver du mer? Ange den kvantitet du behöver och klicka på "Kontrollera leveransdatum"
Enheter | Per enhet |
|---|---|
| 1 + | 327,85 kr |
*vägledande pris
- RS-artikelnummer:
- 262-8770
- Tillv. art.nr:
- E39-L98
- Tillverkare / varumärke:
- Omron
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
| Brand | Omron | |
| Accessory Type | Cover | |
| For Use With | Circuit Boards | |
| Application | Senses Glass Wafers and LCD Glass Circuit Boards | |
| Series | E3Z | |
| Välj alla | ||
|---|---|---|
Brand Omron | ||
Accessory Type Cover | ||
For Use With Circuit Boards | ||
Application Senses Glass Wafers and LCD Glass Circuit Boards | ||
Series E3Z | ||
- COO (Country of Origin):
- CN
E3G Long Range Sensors
Vertical format PBT housing, acrylic lens
Indicators: green LED stability, red LED output
IP67 sealed
Operating temperature range -25 to +55 °C
Mutual interference protection
Indicators: green LED stability, red LED output
IP67 sealed
Operating temperature range -25 to +55 °C
Mutual interference protection
Note
Reflector (HxWxD 81 x 60 7.5mm) and mounting bracket accessories available separately.
The Omron transparent object detection sensor senses glass wafers and LCD glass circuit boards. It has response time of 1 ms.
Current consumption 30 mA max
Protective structure IEC 60529 IP67
Protective structure IEC 60529 IP67
relaterade länkar
- Omron Reflector for Use with E3Z
- Omron Bracket for Use with E3Z
- Omron Slit for Use with E3Z
- Omron, E39 Series Reflector for Use with E3Z-B Series
- Omron Side Mounting for Use with E3Z
- Omron, E39 Series Reflector for Use with E3Z-Laser Series Sensor
- Omron, E39 Series Slit for Use with E3Z-T Series Sensor
- Omron, E39 Series Mounting Bracket for Use with E3Z Series Sensor