Omron, PS-@S(R)/-31 Series Holder for Use with Conductive Level Controller

Antal (1 enhet)*

628,73 kr

(exkl. moms)

785,91 kr

(inkl. moms)

Add to Basket
välj eller skriv kvantitet
I lager
  • 12 enhet(er) är redo att levereras
  • Dessutom levereras 8 enhet(er) från den 27 januari 2026
Behöver du mer? Ange den kvantitet du behöver och klicka på "Kontrollera leveransdatum"
Enheter
Per enhet
1 +628,73 kr

*vägledande pris

RS-artikelnummer:
214-6969
Tillv. art.nr:
PS-4S
Tillverkare / varumärke:
Omron
Hitta liknande produkter genom att välja ett eller flera attribut.
Välj alla

Brand

Omron

Accessory Type

Holder

For Use With

Conductive Level Controller

Application

Mounting Support

Series

PS-@S(R)/-31

Minimum Temperature

+70°C

Maximum Temperature

-10°C

Material

PBT

Omron Electrode Holder, PBT - PS-4S


This electrode holder is intended for use with conductive level controllers, enabling effective water supply and drainage control. Its lightweight and compact design make it suitable for applications with limited space. This product plays a key role in monitoring and controlling water levels, enhancing safety and operational effectiveness across various industrial settings.

Features & Benefits


• Allows for easy electrode withdrawal for inspection
• Suitable for installations in confined spaces
• Constructed from durable high-quality resin
• Provides excellent insulation resistance for added safety
• Offers various pole configurations to meet different application needs

Applications


• Designed for use with conductive level controllers to monitor water levels effectively
• Ideal for space-restricted water supply systems
• Utilised in drainage control systems within building infrastructure

What type of electrodes can be connected to this holder?


It is compatible with various electrode models used for level control.

How can I ensure the holder is installed correctly?


Carefully follow the installation guide to secure it properly.

Is there a maintenance routine recommended?


Regular inspections of the holder and electrodes for wear are advisable.

Can it be used outdoors?


Yes, but ensure to use a protective cover for outdoor installations.

What is the maximum number of electrodes it can support?


It can accommodate configurations ranging from three to five electrodes.

relaterade länkar