Sensirion Connecting Cap for Use with SDP800/SDP600 Pressure Sensors
- RS-artikelnummer:
- 123-7144
- Tillv. art.nr:
- SDP600/800 series cap
- Tillverkare / varumärke:
- Sensirion
Inte tillgänglig
RS kommer inte längre att lagerföra denna produkt.
- RS-artikelnummer:
- 123-7144
- Tillv. art.nr:
- SDP600/800 series cap
- Tillverkare / varumärke:
- Sensirion
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
| Brand | Sensirion | |
| Accessory Type | Connecting Cap | |
| For Use With | SDP800/SDP600 Pressure Sensors | |
| Välj alla | ||
|---|---|---|
Brand Sensirion | ||
Accessory Type Connecting Cap | ||
For Use With SDP800/SDP600 Pressure Sensors | ||
SPD6xx series Low-cost Differential Pressure Sensors
The Sensirion SDP600 series of digital differential pressure sensors offer superb performance and are targeted at low-cost high-volume applications. These sensors are for use with air or other non-aggressive gases and deliver accurate and stable results even at very low differential pressures.
The SDP600 series operates from a supply voltage of 3.3V and features a digital 2-wire interface enabling easy direct connection to a suitable microprocessor. The measurement signal is internally linearized and temperature compensated.
The SDP6x1 devices (123-7139 & 123-7142) are optimized for measure mass flow or standard volume flow measurements in a bypass configuration.
The SDP6x6 devices (123-7140 & 123-7143) include a power saving feature which effectively puts the sensors into standby mode between measurements.
The SDP600 series operates from a supply voltage of 3.3V and features a digital 2-wire interface enabling easy direct connection to a suitable microprocessor. The measurement signal is internally linearized and temperature compensated.
The SDP6x1 devices (123-7139 & 123-7142) are optimized for measure mass flow or standard volume flow measurements in a bypass configuration.
The SDP6x6 devices (123-7140 & 123-7143) include a power saving feature which effectively puts the sensors into standby mode between measurements.
Pressure Sensors, Sensirion
relaterade länkar
- Sensirion SDP600 Series Pressure Sensor 25Pa Max Differential Reading
- Sensirion SDP600 Series Pressure Sensor 500Pa Max Differential Reading
- Sensirion Differential Evaluation Kit for SDP800
- Sensirion Differential Pressure Sensor Manifold Mount 4-Pin, 1bar Overload Max
- Sensirion Differential Pressure Sensor Manifold Mount 4-Pin, 1bar Overload Max
- Sensirion Pressure Sensor 500Pa Max Differential Reading
- Sensirion Pressure Sensor 3500Pa Max Differential Reading
- Sensirion Pressure Sensor 500Pa Max Differential Reading