RS PRO Bright Zinc Plated Steel Pan Head Self Tapping Screw, N°12 x 1.1/2in Long 38mm Long
- RS-artikelnummer:
- 287-4096
- Tillverkare / varumärke:
- RS PRO
Antal (1 låda med 100 enheter)*
115,36 kr
(exkl. moms)
144,20 kr
(inkl. moms)
GRATIS leverans för online beställningar över 500,00 kr
I lager
- 51 enhet(er) är redo att levereras
Behöver du mer? Ange den kvantitet du behöver och klicka på "Kontrollera leveransdatum"
Låda(or) | Per Låda | Per enhet* |
|---|---|---|
| 1 + | 115,36 kr | 1,154 kr |
*vägledande pris
- RS-artikelnummer:
- 287-4096
- Tillverkare / varumärke:
- RS PRO
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
| Brand | RS PRO | |
| Length Imperial | 1.1/2in | |
| Length Metric | 38mm | |
| Thread Size mm | 5.5mm | |
| Thread Size UTS | 12 | |
| Imperial or Metric | Metric | |
| Standards Met | DIN 7981C | |
| Head Shape | Pan | |
| Drive Type | Pozi | |
| Finish | Bright Zinc Plated | |
| Material | Steel | |
| Välj alla | ||
|---|---|---|
Brand RS PRO | ||
Length Imperial 1.1/2in | ||
Length Metric 38mm | ||
Thread Size mm 5.5mm | ||
Thread Size UTS 12 | ||
Imperial or Metric Metric | ||
Standards Met DIN 7981C | ||
Head Shape Pan | ||
Drive Type Pozi | ||
Finish Bright Zinc Plated | ||
Material Steel | ||
RoHS-status: Undantagen
RS PRO Self Tapping Screws – Steel, Bright Zinc Plated
Discover the exceptional reliability and performance of RS PRO Self Tapping Screws, the ultimate solution for all your fastening needs. Engineered with precision and crafted from high-grade BZP steel, these screws ensure a secure and lasting hold in various materials, from metals to plastics.
Featuring a self-drilling tip, they allow quick and easy installation without pre-drilling, saving you time and effort. Corrosion-resistant and available in multiple sizes, our self-tapping screws are ideal for construction, metalwork, and DIY projects. Elevate your projects with the unmatched strength and versatility of RS PRO self-tapping screws.
Featuring a self-drilling tip, they allow quick and easy installation without pre-drilling, saving you time and effort. Corrosion-resistant and available in multiple sizes, our self-tapping screws are ideal for construction, metalwork, and DIY projects. Elevate your projects with the unmatched strength and versatility of RS PRO self-tapping screws.
Features and Benefits
- Used to attach a component to a surface
- Self-taps (cuts) its thread
- Countersunk head leaves the screw surface flush, once in place
- Type AB (sharp) point
- Manufactured from BZP steel
- Ideal for external and internal use
- Resistance against corrosion
- Conforms to DIN 7981 specifications
Applications
- Construction Projects
- Automotive Repairs
- Electronic enclosures
- DIY
Relaterade länkar
- RS PRO Bright Zinc Plated Steel Pan Head Self Tapping Screw, N°10 x 1.1/2in Long 38mm Long
- RS PRO Bright Zinc Plated Steel Pan Head Self Tapping Screw, N°8 x 1.1/2in Long 38mm Long
- RS PRO Bright Zinc Plated Steel Pan Head Self Tapping Screw, N°14 x 1.1/2in Long 38mm Long
- RS PRO Bright Zinc Plated Steel Pan Head Self Tapping Screw, N°6 x 1.1/2in Long 38mm Long
- RS PRO Stainless Steel Pan Head Self Tapping Screw, N°12 x 1.1/2in Long 38mm Long
- RS PRO Plain Stainless Steel Pan Head Self Tapping Screw, N°6 x 1.1/2in Long 38mm Long
- RS PRO Plain Stainless Steel Pan Head Self Tapping Screw, N°10 x 1.1/2in Long 38mm Long
- RS PRO Plain Stainless Steel Pan Head Self Tapping Screw, N°8 x 1.1/2in Long 38mm Long