RS PRO Bright Zinc Plated Steel Pan Head Self Tapping Screw, N°12 x 1.1/4in Long 32mm Long

Antal (1 låda med 100 enheter)*

120,09 kr

(exkl. moms)

150,11 kr

(inkl. moms)

Add to Basket
välj eller skriv kvantitet
I lager
  • 114 enhet(er) är redo att levereras
Behöver du mer? Ange den kvantitet du behöver och klicka på "Kontrollera leveransdatum"
Låda(or)
Per Låda
Per enhet*
1 +120,09 kr1,201 kr

*vägledande pris

RS-artikelnummer:
287-4095
Tillverkare / varumärke:
RS PRO
Hitta liknande produkter genom att välja ett eller flera attribut.
Välj alla

Brand

RS PRO

Length Imperial

1.1/4in

Length Metric

32mm

Thread Size mm

5.5mm

Imperial or Metric

Metric

Thread Size UTS

12

Standards Met

DIN 7981C

Head Shape

Pan

Drive Type

Pozi

Finish

Bright Zinc Plated

Material

Steel

RoHS-status: Undantagen

COO (Country of Origin):
TH

RS PRO Self Tapping Screws – Steel, Bright Zinc Plated


Discover the exceptional reliability and performance of RS PRO Self Tapping Screws, the ultimate solution for all your fastening needs. Engineered with precision and crafted from high-grade BZP steel, these screws ensure a secure and lasting hold in various materials, from metals to plastics.
Featuring a self-drilling tip, they allow quick and easy installation without pre-drilling, saving you time and effort. Corrosion-resistant and available in multiple sizes, our self-tapping screws are ideal for construction, metalwork, and DIY projects. Elevate your projects with the unmatched strength and versatility of RS PRO self-tapping screws.

Features and Benefits


  • Used to attach a component to a surface

  • Self-taps (cuts) its thread

  • Countersunk head leaves the screw surface flush, once in place

  • Type AB (sharp) point

  • Manufactured from BZP steel

  • Ideal for external and internal use

  • Resistance against corrosion

  • Conforms to DIN 7981 specifications

Applications


  • Construction Projects

  • Automotive Repairs

  • Electronic enclosures

  • DIY

Relaterade länkar