EAO Selector Switch -
- RS-artikelnummer:
- 176-0110
- Distrelec artikelnummer:
- 135-55-307
- Tillv. art.nr:
- 61-4210.0
- Tillverkare / varumärke:
- EAO
Mängdrabatt möjlig
Antal (1 enhet)*
192,98 kr
(exkl. moms)
241,22 kr
(inkl. moms)
GRATIS leverans för online beställningar över 500,00 kr
I lager
- 38 enhet(er) är redo att levereras
- Plus 23 enhet(er) är redo att levereras från en annan plats
Behöver du mer? Ange den kvantitet du behöver och klicka på "Kontrollera leveransdatum"
Enheter | Per enhet |
|---|---|
| 1 - 49 | 192,98 kr |
| 50 - 249 | 179,76 kr |
| 250 - 499 | 169,79 kr |
| 500 + | 161,39 kr |
*vägledande pris
- RS-artikelnummer:
- 176-0110
- Distrelec artikelnummer:
- 135-55-307
- Tillv. art.nr:
- 61-4210.0
- Tillverkare / varumärke:
- EAO
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
| Brand | EAO | |
| IP Rating | IP65 | |
| Terminal Type | Plug In, Solder | |
| Välj alla | ||
|---|---|---|
Brand EAO | ||
IP Rating IP65 | ||
Terminal Type Plug In, Solder | ||
- COO (Country of Origin):
- CH
The compact 16 mm Series 61 is especially suited for:
Flush design
Raised design
PCB (with adaptor)
The modular design caters to a Broad range of applications and combinations.
The EAO Series 61 is especially suited for applications in the segments:
Public transportation
Machinery and Automation
Construction machines and special-purpose vehicles
Lifting and moving
Panel building
Flush design
Raised design
PCB (with adaptor)
The modular design caters to a Broad range of applications and combinations.
The EAO Series 61 is especially suited for applications in the segments:
Public transportation
Machinery and Automation
Construction machines and special-purpose vehicles
Lifting and moving
Panel building
Relaterade länkar
- EAO 2 Position Selector Switch Head
- EAO Selector Switch -
- EAO 61 Series Selector Switch Head
- EAO Selector Switch - (1NC+1NO) 2 Positions
- EAO 04 Series 2 Position Selector Switch Head
- EAO 3 Position Selector Switch Head, 30.5mm Cutout
- EAO 04 Series 3 Position Selector Switch Head
- EAO 2 Position Selector Switch Head, 30.5mm Cutout