EAO 04 Series 2 Position Selector Switch Head
- RS-artikelnummer:
- 200-4125
- Tillv. art.nr:
- 704.411.018I
- Tillverkare / varumärke:
- EAO
Antal (1 enhet)*
639,44 kr
(exkl. moms)
799,30 kr
(inkl. moms)
GRATIS leverans för online beställningar över 500,00 kr
Tillfälligt slut
- Leverans från den 02 april 2026
Behöver du mer? Ange den kvantitet du behöver och klicka på "Kontrollera leveransdatum"
Enheter | Per enhet |
|---|---|
| 1 + | 639,44 kr |
*vägledande pris
- RS-artikelnummer:
- 200-4125
- Tillv. art.nr:
- 704.411.018I
- Tillverkare / varumärke:
- EAO
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
| Brand | EAO | |
| Illuminated | Yes | |
| Number of Positions | 2 | |
| Series | 04 | |
| Välj alla | ||
|---|---|---|
Brand EAO | ||
Illuminated Yes | ||
Number of Positions 2 | ||
Series 04 | ||
- COO (Country of Origin):
- CH
The EAO illuminated selector switch-actuator has 2 rotary positions and a short lever. The front shape is round and the bezel colour is natural anodized which is made of aluminium. The lever is made of plastic and is black in colour with 90° right switching angle.
IP65 Front Protection
Flush design
Flush design
relaterade länkar
- EAO 04 Series 2 Position Selector Switch Head
- EAO 04 Series 3 Position Selector Switch Head
- EAO 04 Series 3 Position Selector Switch Head, Black Handle
- EAO 2 Position Selector Switch Head
- EAO 2 Position Selector Switch Head, 30.5mm Cutout
- EAO Key Switch Selector Switch Head - 32.3mm Cutout Diameter 2 Positions
- EAO Series 45 Series 2 Position Selector Switch Head White Handle
- EAO 3 Position Selector Switch Head, 30.5mm Cutout