EAO Series 45 Series 2 Position Selector Switch Head, 22.3mm Cutout, White Handle

Antal (1 enhet)*

303,97 kr

(exkl. moms)

379,96 kr

(inkl. moms)

Add to Basket
välj eller skriv kvantitet
Tillfälligt slut
  • Leverans från den 07 maj 2026
Behöver du mer? Ange den kvantitet du behöver och klicka på "Kontrollera leveransdatum"
Enheter
Per enhet
1 +303,97 kr

*vägledande pris

RS-artikelnummer:
169-7066
Tillv. art.nr:
45-2844.1C90.006
Tillverkare / varumärke:
EAO
Hitta liknande produkter genom att välja ett eller flera attribut.
Välj alla

Brand

EAO

Actuator Colour

White

Illuminated

No

Number of Positions

2

Cutout Diameter

22.3mm

Actuator Type

Lever

Series

Series 45

IP Rating

IP20, IP40, IP66, IP67, IP69K

COO (Country of Origin):
DE
EAO’s Series 45 unites an extremely broad range of machine operating functions with outstanding technical properties. In principle, the Series 45 is suitable for all sectors of industry. It is particularly useful wherever machinery may be exposed to exceptional external influences. Learn more about the wealth of possible applications, functions and features of the robustly built products in the Series 45.

Comprehensive and modular series
Rugged in use
Easy to assemble and use
Modern design with many options
Value added services
Long service life (up to 10m switching cycles, depending on function)
Food and beverage
Packaging systems
CNC machinery
Textile production
Plus many further applications

relaterade länkar