Infineon 10 kB 10-Pin Crypto Authentication IC USON

Mängdrabatt möjlig

Antal (1 rulle med 4000 enheter)*

42 680,00 kr

(exkl. moms)

53 360,00 kr

(inkl. moms)

Add to Basket
välj eller skriv kvantitet
Tillfälligt slut
  • Leverans från den 24 augusti 2026
Behöver du mer? Ange den kvantitet du behöver och klicka på "Kontrollera leveransdatum"
Enheter
Per enhet
Per rulle*
4000 - 400010,67 kr42 680,00 kr
8000 - 800010,136 kr40 544,00 kr
12000 +9,123 kr36 492,00 kr

*vägledande pris

RS-artikelnummer:
260-1219
Tillv. art.nr:
SLS32AIA010MLUSON10XTMA9
Tillverkare / varumärke:
Infineon
Hitta liknande produkter genom att välja ett eller flera attribut.
Välj alla

Brand

Infineon

Product Type

Crypto Authentication IC

Memory Size

10kB

Package Type

USON

Pin Count

10

Maximum Supply Voltage

5.5V

Minimum Supply Voltage

5.5V

Mount Type

Surface

Data Bus Width

16bit

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

105°C

Standards/Approvals

Common Criteria EAL6

Automotive Standard

No

OPTIGA TRUST M EXPRESS


The easiest way to securely deploy IoT devices to the cloud at scale

OPTIGA™ Trust M Express offers rock-solid security for IoT devices every step of the way from manufacturing through cloud onboarding to field deployment.

The cryptographic identity of OPTIGA™ Trust M Express is provisioned in a certified and secured Infineon fab. It is protected from exposure at all stages during the product lifetime. This off-the-shelf solution removes the need for secured ID injection during IoT device manufacturing. This allows you to enhance the security of your IoT devices and their cloud connectivity while simplifying the production flow, accelerating time-to-market, and increasing cost efficiency.

OPTIGA™ Trust M Express is offered in combination with CIRRENT™ Cloud ID - Infineon's cloud service that automates IoT device certificate registration and device provisioning in the product cloud at scale with zero manual intervention. This saves time and resources, protects against human error, and makes the process highly scalable.

To integrate the chip directly in your prototype and test it, click on the "Buy online" button and order the OPTIGA™ Trust M Express Sample box. It contains five OPTIGA™ Trust M Express ICs and a QR code for CIRRENT™ Cloud ID.

To prototype various security use cases and build full-featured IoT applications, read more about the OPTIGA™ Trust M IoT Security Development Kit and order online.

Summary of Features


  • Pre-provisioned with ready-to-use certificates and keys for AWS multi-account registration and Azure IoT Hub pre-registration

  • CIRRENT™ Cloud ID support for automated provisioning of IoT devices in the product cloud

  • CC EAL6+ (high) certified high-end security controller

  • ECC: NIST curves up to P-521,

    Brainpool r1 curve up to 512 bits

    RSA with keys up to 2048 bits

    AES key up to 256 bits, HMAC up to SHA-512

    TLS v1.2 PRF and HKDF up to SHA-512

    True/Digital random number generators (TRNG/DRNG)

  • Cryptographic toolbox commands for SHA-256, ECC and RSA® features, AES, HMAC and key derivation

  • Benefits


    Save costs


  • Removes the need for a highly secured manufacturing environment

  • Removes the need to build and maintain a public key infrastructure

  • Go to market quickly


  • Off-the-shelf secure elements for faster design-in process

  • Removes the need for personalization during manufacturing

  • Easy-to-use developer kit for fast prototyping

  • NDA-free product documentation on GitHub

  • Ready to connect to Azure and AWS

  • Scale quickly


  • Automated device provisioning in the cloud

  • Product-to-cloud provisioning with zero manual intervention

  • Simplified device claiming process

  • Robust security


  • Based on CC EAL 6+ certified hardware

  • Support for all latest symmetric and asymmetric cryptographic algorithms

  • Unique and immutable identity provisioned in a CC-certified facility

  • Potential Applications


    Smart cities

  • Street lights

  • Smart mobility

  • EV chargers

  • E-scooters

  • Smart buildings

  • Commercial HVAC systems

  • Smart homes

  • Residential aircons

  • Large home appliances

  • Industrial IoT

    Healthcare

  • Connected dental equipment

  • Connected toothbrushes

  • relaterade länkar