Microchip ATECC608B-SSHDA-B 8-Pin Crypto Authentication IC SOIC
- RS-artikelnummer:
- 236-8834
- Tillv. art.nr:
- ATECC608B-SSHDA-B
- Tillverkare / varumärke:
- Microchip
Mängdrabatt möjlig
Antal (1 förpackning med 10 enheter)*
88,48 kr
(exkl. moms)
110,60 kr
(inkl. moms)
GRATIS leverans för online beställningar över 500,00 kr
I lager
- 330 enhet(er) är redo att levereras
Behöver du mer? Ange den kvantitet du behöver och klicka på "Kontrollera leveransdatum"
Enheter | Per enhet | Per förpackning* |
|---|---|---|
| 10 - 10 | 8,848 kr | 88,48 kr |
| 20 - 40 | 8,68 kr | 86,80 kr |
| 50 - 70 | 8,053 kr | 80,53 kr |
| 80 + | 7,907 kr | 79,07 kr |
*vägledande pris
- RS-artikelnummer:
- 236-8834
- Tillv. art.nr:
- ATECC608B-SSHDA-B
- Tillverkare / varumärke:
- Microchip
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
| Brand | Microchip | |
| Product Type | Crypto Authentication IC | |
| Package Type | SOIC | |
| Pin Count | 8 | |
| Maximum Supply Voltage | 5.5V | |
| Mount Type | Surface | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 100°C | |
| Series | ATECC608B | |
| Standards/Approvals | RoHS | |
| Width | 1.75 mm | |
| Length | 6mm | |
| Height | 4.9mm | |
| Automotive Standard | No | |
| Välj alla | ||
|---|---|---|
Brand Microchip | ||
Product Type Crypto Authentication IC | ||
Package Type SOIC | ||
Pin Count 8 | ||
Maximum Supply Voltage 5.5V | ||
Mount Type Surface | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 100°C | ||
Series ATECC608B | ||
Standards/Approvals RoHS | ||
Width 1.75 mm | ||
Length 6mm | ||
Height 4.9mm | ||
Automotive Standard No | ||
The Microchip ATECC608B series high-security cryptographic device combine world-class, hardware-based key storage with hardware cryptographic accelerators to implement various authentication and encryption protocols. It provides security enhancements over that of the ATECC608A, while providing complete backwards compatibility. All configuration settings, commands, packages and functionality of the ATECC608A are still available in the ATECC608B, making migration from the ATECC608A a simple process.
Cryptographic co-processor with secure hardware based key storage
Protected storage for up to 16 keys, certificates or data
Hardware support for asymmetric sign, verify, key agreement
ECDSA FIPS186-3 elliptic curve digital signature
NIST standard P256 elliptic curve support
Hardware support for symmetric algorithms
SHA-256 & HMAC hash including off-chip context save/restore
AES-128 Encrypt/decrypt, galois field multiply for GCM
Networking Key management support
Turnkey PRF/HKDF calculation for TLS 1.2 & 1.3
Ephemeral key generation and key agreement in SRAM
Small message encryption with keys entirely protected
Secure boot support
Full ECDSA code signature validation, optional stored digest/signature
Optional communication key disablement prior to secure boot
Encryption/Authentication for messages to prevent on-board attacks
Internal high quality NIST SP 800-90A/B/C random number generator (RNG)
Two high endurance monotonic counters
relaterade länkar
- Microchip ATECC608B-SSHDA-T 1-Pin Crypto Authentication IC SOIC
- Microchip 8-Pin Crypto Authentication IC SOIC
- Microchip ATECC608A-SSHDA-B 8-Pin Crypto Authentication IC SOIC
- Microchip ATECC508A-SSHDA-B 10 kB 8-Pin Crypto Authentication IC SOIC
- Microchip ATECC608C-SSHDA-B 1.400 bit 8-Pin Crypto Authentication IC SOIC
- Microchip ATECC608B-SSHCZ-T 8-Pin Crypto Authentication IC SOIC
- Microchip ATECC608B-SSVDA-T 8-Pin Crypto Authentication IC SOIC
- Microchip ATSHA204A-SSHDA-T 8-Pin Crypto Authentication IC SOIC