Microchip 8-Pin Crypto Authentication IC UDFN
- RS-artikelnummer:
- 165-3277
- Tillv. art.nr:
- ATECC608A-MAHDA-S
- Tillverkare / varumärke:
- Microchip
Antal (1 rulle med 5000 enheter)*
40 860,00 kr
(exkl. moms)
51 075,00 kr
(inkl. moms)
GRATIS leverans för online beställningar över 500,00 kr
I lager
- Dessutom levereras 5 000 enhet(er) från den 19 januari 2026
Behöver du mer? Ange den kvantitet du behöver och klicka på "Kontrollera leveransdatum"
Enheter | Per enhet | Per rulle* |
|---|---|---|
| 5000 + | 8,172 kr | 40 860,00 kr |
*vägledande pris
- RS-artikelnummer:
- 165-3277
- Tillv. art.nr:
- ATECC608A-MAHDA-S
- Tillverkare / varumärke:
- Microchip
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
| Brand | Microchip | |
| Product Type | Crypto Authentication IC | |
| Interface Type | 1 Wire I2C | |
| Package Type | UDFN | |
| Pin Count | 8 | |
| Minimum Supply Voltage | 5.5V | |
| Maximum Supply Voltage | 2V | |
| Mount Type | Surface | |
| Data Bus Width | 72bit | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 85°C | |
| Width | 3 mm | |
| Height | 0.55mm | |
| Standards/Approvals | No | |
| Length | 2mm | |
| Automotive Standard | No | |
| Välj alla | ||
|---|---|---|
Brand Microchip | ||
Product Type Crypto Authentication IC | ||
Interface Type 1 Wire I2C | ||
Package Type UDFN | ||
Pin Count 8 | ||
Minimum Supply Voltage 5.5V | ||
Maximum Supply Voltage 2V | ||
Mount Type Surface | ||
Data Bus Width 72bit | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 85°C | ||
Width 3 mm | ||
Height 0.55mm | ||
Standards/Approvals No | ||
Length 2mm | ||
Automotive Standard No | ||
The Microchip ATECC608A integrates ECDH (Elliptic Curve Diffie Hellman) security protocol an ultra-secure method to provide key agreement for encryption/decryption, along with ECDSA (Elliptic Curve Digital Signature Algorithm) sign-verify authentication for the Internet of Things (IoT) market including home automation, industrial networking, medical, as well as accessories and consumables authentication and more.
Cryptographic co-processor with secure hardware-based key storage
Protected storage for up to 16 Keys, certificates or data
Hardware support for asymmetric sign, verify, key agreement
Hardware support for symmetric algorithms
Networking key management support
Ephemeral key generation and key agreement in SRAM
Secure boot support
Full ECDSA code signature validation
Encryption/Authentication for messages to prevent on-board attacks
Two high-endurance monotonic counters
Guaranteed unique 72-bit serial number
relaterade länkar
- Microchip ATECC608A-MAHDA-S 8-Pin Crypto Authentication IC UDFN
- Microchip ATECC608A-MAHDA-T 1.400 bit 8-Pin Crypto Authentication IC UDFN
- Microchip 8-Pin Crypto Authentication IC UDFN
- Microchip ATSHA204A-MAHDA-T 8-Pin Crypto Authentication IC UDFN
- Microchip ATECC608C-MAHDA-S 1.400 bit 8-Pin Crypto Authentication IC UDFN
- Microchip ATSHA204A-MAHDA-S 4.5 kB 8-Pin Crypto Authentication IC UDFN
- Microchip ATECC608A-MAHCZ-S 1.400 bit 8-Pin Crypto Authentication IC UDFN
- Microchip ATECC608C-MAHDA-T 1.400 bit 8-Pin Crypto Authentication IC UDFN