Bahco Phillips Screwdriver, PH0 Tip, 100 mm Blade, VDE/1000V, 190 mm Overall
- RS-artikelnummer:
- 688-0013
- Tillv. art.nr:
- 815VDE-0-100
- Tillverkare / varumärke:
- Bahco
Inte tillgänglig
RS kommer inte längre att lagerföra denna produkt.
- RS-artikelnummer:
- 688-0013
- Tillv. art.nr:
- 815VDE-0-100
- Tillverkare / varumärke:
- Bahco
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
| Brand | Bahco | |
| Screwdriver Type | Standard Screwdriver | |
| Tip Type | Phillips | |
| Tip Size | PH0 | |
| VDE/1000V Approved | Yes | |
| Blade Length | 100 mm | |
| Overall Length | 190 mm | |
| Handle Material | Bi-material | |
| Blade Material | Alloy Steel | |
| Blade Finish | Black Tip | |
| Välj alla | ||
|---|---|---|
Brand Bahco | ||
Screwdriver Type Standard Screwdriver | ||
Tip Type Phillips | ||
Tip Size PH0 | ||
VDE/1000V Approved Yes | ||
Blade Length 100 mm | ||
Overall Length 190 mm | ||
Handle Material Bi-material | ||
Blade Material Alloy Steel | ||
Blade Finish Black Tip | ||
RoHS-status: Inte relevant
- COO (Country of Origin):
- ES
VDE 800 Series - Phillips
Screwdrivers for work on live equipment up to 1000 V
Marking with the year of manufacture
Intensified cold stroke test
Hanging hole moulded to the blade
Nickel and chrome-plated blade with black tip
Tip: DIN ISO 8764-1, ISO 8764-1
Marking with the year of manufacture
Intensified cold stroke test
Hanging hole moulded to the blade
Nickel and chrome-plated blade with black tip
Tip: DIN ISO 8764-1, ISO 8764-1
Standards
IEC 60900, EN 60900, DIN-EN 60900, VDE 0682 / 201
relaterade länkar
- Bahco Phillips 100 mm Blade 180 mm Overall
- RS PRO Phillips Screwdriver 100 mm Blade 190 mm Overall
- Bahco Phillips Screwdriver 75 mm Blade 178 Overall
- Bahco Phillips Screwdriver 175 mm Blade 285 mm Overall
- RND Phillips Phillips 60 mm Blade, VDE/1000V
- RS PRO Phillips 60 mm Blade, VDE/1000V
- Wera Phillips Insulated Screwdriver VDE/1000V
- Felo Phillips Insulated Screwdriver VDE/1000V