Bahco Pozidriv Screwdriver, PZ2 Tip, 100 mm Blade, 222 mm Overall
- RS-artikelnummer:
- 264-2628
- Tillv. art.nr:
- BE-8820
- Tillverkare / varumärke:
- Bahco
Antal (1 enhet)*
127,01 kr
(exkl. moms)
158,76 kr
(inkl. moms)
GRATIS leverans för online beställningar över 500,00 kr
I lager
- 60 enhet(er) är redo att levereras
- Plus 13 enhet(er) är redo att levereras från en annan plats
Behöver du mer? Ange den kvantitet du behöver och klicka på "Kontrollera leveransdatum"
Enheter | Per enhet |
|---|---|
| 1 + | 127,01 kr |
*vägledande pris
- RS-artikelnummer:
- 264-2628
- Tillv. art.nr:
- BE-8820
- Tillverkare / varumärke:
- Bahco
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
| Brand | Bahco | |
| Screwdriver Type | Standard Screwdriver | |
| Tip Type | Pozidriv | |
| Tip Size | PZ2 | |
| Blade Length | 100 mm | |
| Overall Length | 222 mm | |
| Handle Material | Bi-material | |
| Blade Material | Alloy Steel | |
| Blade Finish | Chrome | |
| Välj alla | ||
|---|---|---|
Brand Bahco | ||
Screwdriver Type Standard Screwdriver | ||
Tip Type Pozidriv | ||
Tip Size PZ2 | ||
Blade Length 100 mm | ||
Overall Length 222 mm | ||
Handle Material Bi-material | ||
Blade Material Alloy Steel | ||
Blade Finish Chrome | ||
RoHS-status: Undantagen
- COO (Country of Origin):
- ES
Bahco Screwdriver, 100mm Blade Length, Alloy Steel Blade - BE-8820
This Pozidriv screwdriver features a PZ2 tip and a 100mm blade, providing a balance of reach and control. With an overall length of 222mm, it is designed with ergonomic concept and utility, making it suitable for precision tasks.
Features & Benefits
• Black oxide tip enhances accuracy during use
• Three-component handle ensures a good grip and reduces hand fatigue
• Colour-coded handle for easy tip identification
• Integrated hanging hole for convenient storage
• High-performance alloy steel blade with chrome finish for durability
Applications
• Can be used for assembly and maintenance in electronics
• Suitable for fastening components in mechanical systems
Can it be used for repetitive tasks without discomfort?
Yes, the ergonomic design ensures comfort during prolonged use.
Standards
DIN & ISO Standards
relaterade länkar
- Bahco Pozidriv Screwdriver 100 mm Blade, 222 mm Overall
- Bahco Pozidriv Screwdriver 100 mm Blade 222 mm Overall
- Bahco Pozidriv Screwdriver 200 mm Blade, 322 mm Overall
- Bahco Pozidriv Screwdriver 25 mm Blade, 83 mm Overall
- Bahco Pozidriv Insulated Screwdriver VDE/1000V
- Bahco Pozidriv Screwdriver Blade 100 mm Blade, VDE/1000V
- Bahco Pozidriv Screwdriver Blade 100 mm Blade 100 mm Overall
- Bahco Torx Screwdriver 100 mm Blade, 222 mm Overall