RS PRO Star, T25 Tip, 101 mm Blade, 195 mm Overall
- RS-artikelnummer:
- 662-614
- Tillverkare / varumärke:
- RS PRO
För närvarande inte tillgänglig
Vi vet inte om den här artikeln kommer tillbaka i lager, RS har för avsikt att ta bort den från vårt utbud snart.
- RS-artikelnummer:
- 662-614
- Tillverkare / varumärke:
- RS PRO
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
| Brand | RS PRO | |
| Tip Type | Star | |
| Tip Size | T25 | |
| Blade Length | 101 mm | |
| Overall Length | 195 mm | |
| Handle Material | Cellulose Acetate | |
| Blade Material | Chrome Vanadium Steel | |
| Blade Finish | Satin Chrome Plated | |
| Välj alla | ||
|---|---|---|
Brand RS PRO | ||
Tip Type Star | ||
Tip Size T25 | ||
Blade Length 101 mm | ||
Overall Length 195 mm | ||
Handle Material Cellulose Acetate | ||
Blade Material Chrome Vanadium Steel | ||
Blade Finish Satin Chrome Plated | ||
RoHS-status: Inte relevant
- COO (Country of Origin):
- TW
RS Pro Individual Star® Driver
From RS PRO this Star head screwdriver is robust and ergonomic. Star is a type of screw head with a six-point star intrusion, designed to ensure even more torque can be applied for ease and precision when tightening and loosening. They are often used in mechanical production, for example.
This precision Star screwdriver is constructed from satin chrome-finished steel, for a long and dependable service life. With an ergonomic handle, this Star screwdriver is perfect for professional applications.
Features and Benefits
• Fitted with solid red, cellulose acetate, fluted handles
• Extrusion acetate handle
• Satin Chrome finish
Applications
The screwdriver is one of the most essential hand tools in any workmans kit. There are many situations and professions where a screwdriver is integral to carrying out a specific task revolving around loosening or tightening fasteners. The Star driver, sometimes known as the star driver or star screwdriver, is typically used by professional tradesmen, engineers or in home improvement.
• Mechanical and industrial production
• Electronics
• Opening consoles - Xbox/Playstation
• Woodworking/carpentry
What are the advantages of Star head screws?
Star screws, sometimes known as Star screws, are a simple and efficient solution to many drive problems. It has the advantages of virtually eliminating contact point stresses, shearing and excessive end load requirements on the driver. By reducing the risk of 'cam out' there is less chance of damage to the screw, and less wear and tear on the driver. A such, Star is often regarded as a higher quality alternative to slotted, phillips and hexagon head types.
Why RS PRO?
RS PRO aims to be your go-to brand when you need quality, reliability and value for money. With all our parts subjected to rigorous testing by our in-house experts, we're confident we can supply you with the tools and parts you need for any purpose.
When it comes to tools, RS PRO is there to support you every step of the way, no matter how ambitious your project or installation.
This precision Star screwdriver is constructed from satin chrome-finished steel, for a long and dependable service life. With an ergonomic handle, this Star screwdriver is perfect for professional applications.
Features and Benefits
• Fitted with solid red, cellulose acetate, fluted handles
• Extrusion acetate handle
• Satin Chrome finish
Applications
The screwdriver is one of the most essential hand tools in any workmans kit. There are many situations and professions where a screwdriver is integral to carrying out a specific task revolving around loosening or tightening fasteners. The Star driver, sometimes known as the star driver or star screwdriver, is typically used by professional tradesmen, engineers or in home improvement.
• Mechanical and industrial production
• Electronics
• Opening consoles - Xbox/Playstation
• Woodworking/carpentry
What are the advantages of Star head screws?
Star screws, sometimes known as Star screws, are a simple and efficient solution to many drive problems. It has the advantages of virtually eliminating contact point stresses, shearing and excessive end load requirements on the driver. By reducing the risk of 'cam out' there is less chance of damage to the screw, and less wear and tear on the driver. A such, Star is often regarded as a higher quality alternative to slotted, phillips and hexagon head types.
Why RS PRO?
RS PRO aims to be your go-to brand when you need quality, reliability and value for money. With all our parts subjected to rigorous testing by our in-house experts, we're confident we can supply you with the tools and parts you need for any purpose.
When it comes to tools, RS PRO is there to support you every step of the way, no matter how ambitious your project or installation.
relaterade länkar
- RS PRO Star Screwdriver 100 mm Blade, 200 mm Overall
- RS PRO Tamperproof Star Screwdriver 100 mm Blade, 200 mm Overall
- RS PRO Star 101 mm Blade, 189 mm Overall
- RS PRO Star 101 mm Blade, 189 mm Overall
- RS PRO Star Insulated Screwdriver Blade 100mm Blade 154mm Overall
- RS PRO Star Screwdriver Bit 25 mm Overall
- RS PRO Star Screwdriver Bit 70 mm Overall
- Wera Tamperproof Torx 100 mm Blade, 198 mm Overall