Wera Insulated, 100 mm Blade VDE/1000V Approved, 161 mm Overall
- RS-artikelnummer:
- 499-508
- Tillv. art.nr:
- 5022730001
- Tillverkare / varumärke:
- Wera
Antal (1 enhet)*
150,08 kr
(exkl. moms)
187,60 kr
(inkl. moms)
GRATIS leverans för online beställningar över 500,00 kr
I lager
- 19 enhet(er) är redo att levereras
- Plus 40 enhet(er) är redo att levereras från en annan plats
Behöver du mer? Ange den kvantitet du behöver och klicka på "Kontrollera leveransdatum"
Enheter | Per enhet |
|---|---|
| 1 + | 150,08 kr |
*vägledande pris
- RS-artikelnummer:
- 499-508
- Tillv. art.nr:
- 5022730001
- Tillverkare / varumärke:
- Wera
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
| Brand | Wera | |
| Screwdriver Type | Insulated | |
| Product Type | Insulated Screwdriver | |
| Tip Thickness | 0.6mm | |
| VDE/1000V Approved | Yes | |
| Tip Width | 3.5 mm | |
| Blade Length | 100mm | |
| Overall Length | 161mm | |
| Blade Material | Stainless Steel | |
| Height Safe | Yes | |
| Non-Sparking | Yes | |
| Standards/Approvals | IEC 60900:2004 | |
| Välj alla | ||
|---|---|---|
Brand Wera | ||
Screwdriver Type Insulated | ||
Product Type Insulated Screwdriver | ||
Tip Thickness 0.6mm | ||
VDE/1000V Approved Yes | ||
Tip Width 3.5 mm | ||
Blade Length 100mm | ||
Overall Length 161mm | ||
Blade Material Stainless Steel | ||
Height Safe Yes | ||
Non-Sparking Yes | ||
Standards/Approvals IEC 60900:2004 | ||
RoHS-status: Undantagen
- COO (Country of Origin):
- CZ
VDE Stainless Steel Screwdriver
VDE screwdriver with vacuum ice-hardened, high-corrosion-proof stainless steel blades
Protective Lasertip® tips
Standards
IEC 60900: 2004
Supplied with
7-part set 3160i / 7: comprising 1 x slot 0.5 x 3 x 80 mm; 0.6 x 3.5 x 100 mm; 0.8 x 4 x 100 mm; 1 x 5.5 x 125 mm; 1 x PHILLIPS® PH 1 x 80 mm, PH 2 x 100 mm, voltage tester with stainless steel blade 0.5 x 3 x 70 mm on rack
Relaterade länkar
- Wera Slotted Insulated Screwdriver Blade 154 mm Blade 154 mm Overall
- Wera Slotted Insulated Screwdriver 80 mm Blade 161 mm Overall
- Wera Slotted Insulated Screwdriver VDE/1000V
- BETA Slotted Slotted 100 mm Blade 200 mm Overall
- Wera Slotted Insulated Screwdriver, VDE/1000V
- Wera Slotted Insulated Screwdriver VDE/1000V
- Wera Slotted Insulated Screwdriver VDE/1000V
- Wera Slotted Insulated Screwdriver VDE/1000V