Wera 335, 350 PH, 368 Phillips; Slotted; Square Stubby Screwdriver Set, 5-Piece

Antal (1 enhet)*

441,48 kr

(exkl. moms)

551,85 kr

(inkl. moms)

Add to Basket
välj eller skriv kvantitet
I lager
  • 10 enhet(er) är redo att levereras
  • Plus 33 enhet(er) är redo att levereras från en annan plats
Behöver du mer? Ange den kvantitet du behöver och klicka på "Kontrollera leveransdatum"
Enheter
Per enhet
1 +441,48 kr

*vägledande pris

RS-artikelnummer:
201-2177
Tillv. art.nr:
05008872001
Tillverkare / varumärke:
Wera
Hitta liknande produkter genom att välja ett eller flera attribut.
Välj alla

Brand

Wera

Screwdriver Type

Stubby Screwdriver Set

Number of Pieces

5

Tip Type

Phillips; Slotted; Square

ESD Safe

No

Uppfyller ej RoHS

Stubby Set 3 Screwdriver set


Especially small screwdrivers with short blades for hard to reach areas. The 2-component Kraftform handle with its practical combination of hard and soft zones allows for a firm grip and precise working. The blades have all the benefits of the Wera Bit technology. Special surface treatment of the blades for high corrosion protection and an optimum fit in the screw head. The hexagon anti-roll protection prevents annoying rolling away of bits in the workplace.

Short compact shape for working in confined spaces
Ergonomic 2-component Kraftform handle for precise work
Blades with the benefits of the Wera Bit technology
Hexagonal anti-roll feature against rolling away
Take it easy tool finder: colour coding according to profile and size

1x Stubby Set 3 Screwdriver set, 5 pieces

2x 350 PH Phillips-head Stubby/carburetor screwdriver: PH 1x25, PH 2x25

1x 335 Stubby/carburetor screwdriver, 1 x 5.5 x 24.5 mm

2x 368 Stubby screwdriver for square head socket screws: # 01x25, # 02x25

Comfortable 2 component kraftform handle for precise work
Hexagonal anti roll feature against rolling away from workplace
The kraftform stubbies are particularly suitable for working in confined screw driving situation

Relaterade länkar