Wera Interchangeable Screwdriver Set, 13-Piece

Antal (1 enhet)*

1 507,64 kr

(exkl. moms)

1 884,55 kr

(inkl. moms)

Add to Basket
välj eller skriv kvantitet
I lager
  • 4 enhet(er) är redo att levereras
Behöver du mer? Ange den kvantitet du behöver och klicka på "Kontrollera leveransdatum"
Enheter
Per enhet
1 +1 507,64 kr

*vägledande pris

RS-artikelnummer:
193-6139
Tillv. art.nr:
05051017001
Tillverkare / varumärke:
Wera
Hitta liknande produkter genom att välja ett eller flera attribut.
Välj alla

Brand

Wera

Screwdriver Type

Interchangeable Standard Screwdriver Set

Number of Pieces

13

Tip Size

1/4 in Square, PH 1, PH 2 Philips, PZ 1, PZ 2 Pozdrive, TX 20, TX 25 Torx

Uppfyller ej RoHS

COO (Country of Origin):
CZ

Kraftform Kompakt 20 Tool Finder 2 with pouch


13-piece Kraftform Kompakt set with 6x 25mm long and 6x 89mm long bits. Wera’s compact tools allow the simultaneous use of both types of screw connections

„hand" or „machine". The handle blade-change system in a compact design with different compact blade tips makes the user mobile and flexible. Suitable for bits with 1/4" hexagonal drive as per DIN ISO 1173-C 6.3 and E 6.3 (ISO 1173) and Wera connection series 1 and 4. With connecting adapter, bayonet, Rapidaptor technology, Kraftform handle with anti-roll protection, multi-components allow for particularly ergonomic screwdriving. Integrated magazine for storing 25mm long bits. This set replaces a 12-piece screwdriver set and reduces the necessary equipment to a minimum. Profile and size of the bits are easily recognizable due to the Wera "Take it easy" tool finder with its colour coding and easily visible labels.

Kraftform bit hand-holder with bayonet blade and Rapidaptor quick-change chuck
Kraftform handle with anti-roll feature, multi-component and integrated magazine
Retractable bayonet blade
6x25mm bits with "Take it easy" tool finder: colour coding by profile and size stamping and 6x89mm bits
In robust pouch

1x Kraftform Kompakt 20 Tool Finder 2 with pouch, 13 pieces

1x 889/4 R Rapidaptor Universal Bit Holder, 1/4" x 100 mm

2x 851/1 BTZ bits: PH 1x25, PH 2x25

2x 855/1 BTZ bits: PZ 1x25, PZ 2x25

2x 867/1 BTZ TORX® bits: TX 20x25, TX 25x25

2x 851/4 Z bits: PH 1x89, PH 2x89

2x 855/4 Z bits: PZ 1x89, PZ 2x89

2x 867/4 Z TORX® bits: TX 20x89, TX 25x89

1x Hook and Loop Fastener Strip 70, 70 x 50 mm

Kraftform bit hand-holder with bayonet blade and Rapid adaptor quick-change chuck
Kraftform handle with anti-roll feature, multi-component and integrated magazine
Retractable bayonet blade
6x25mm bits with “Take it easy" tool finder: colour coding by profile and size stamping and 6x89mm bits
Bits with high corrosion protection due to nickel chemical coating

relaterade länkar