CK Insulated Screwdriver Set

Antal (1 enhet)*

533,42 kr

(exkl. moms)

666,78 kr

(inkl. moms)

Add to Basket
välj eller skriv kvantitet
I lager
  • 8 enhet(er) är redo att levereras
Behöver du mer? Ange den kvantitet du behöver och klicka på "Kontrollera leveransdatum"
Enheter
Per enhet
1 +533,42 kr

*vägledande pris

RS-artikelnummer:
185-6044
Tillv. art.nr:
T49182D
Tillverkare / varumärke:
CK
Hitta liknande produkter genom att välja ett eller flera attribut.
Välj alla

Brand

CK

Screwdriver Type

Insulated Screwdriver Set

VDE/1000V Approved

Yes

RoHS-status: Undantagen

COO (Country of Origin):
DE
  • C.K DextroVDE Screwdriver Slotted Parallel & PH Set of 5

  • - Tip type marking for easy identification

  • - Ergonomically shaped, dual component handle for increased comfort, control & safety

  • - Long fine neck for precise fingertip control

  • - Ridges along the head give extra grip in that last turn

  • - Handle injection moulded directly to blade giving the ultimate bond for increased reliability & durability

  • - Premium quality Chrome Vanadium steel blade for exceptional strength & durability

  • - Precision machined tip for an exact screw fit & damage free screwdriving

  • - VDE approved - individually tested to 10,000V for safe live working up to 1,000V

  • - According to EN 60900 / VDE0682/201, DIN ISO 8764, ISO 2380-2

  • - Contents: 1 x slotted parallel, sizes: 2.5 x 75, 4 x 100 & 5.5 x 125mm, 1 x Phillips, sizes: 1 x 80 & 2 x 100mm

relaterade länkar