Facom Phillips; Pozidriv; Slotted Screwdriver Set, 8-Piece
- RS-artikelnummer:
- 519-692
- Tillv. art.nr:
- AN.J8
- Tillverkare / varumärke:
- Facom
Inte tillgänglig
RS kommer inte längre att lagerföra denna produkt.
- RS-artikelnummer:
- 519-692
- Tillv. art.nr:
- AN.J8
- Tillverkare / varumärke:
- Facom
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
| Brand | Facom | |
| Screwdriver Type | Standard Screwdriver Set | |
| Number of Pieces | 8 | |
| Tip Type | Phillips; Pozidriv; Slotted | |
| Tip Size | Slotted: 4; 5.5; 6.5; 8 mm; Phillips: PH1; PH2; Pozidriv: PZ1; PZ2 | |
| Välj alla | ||
|---|---|---|
Brand Facom | ||
Screwdriver Type Standard Screwdriver Set | ||
Number of Pieces 8 | ||
Tip Type Phillips; Pozidriv; Slotted | ||
Tip Size Slotted: 4; 5.5; 6.5; 8 mm; Phillips: PH1; PH2; Pozidriv: PZ1; PZ2 | ||
RoHS-status: Inte relevant
- COO (Country of Origin):
- FR
FACOM 8 Piece Protwist® Screwdriver Set
Facom 8 piece Protwist professional screwdriver set contains Slotted, Phillips and Pozidrive screwdrivers with silicon carbon steel blades for strength and endurance.
The screwdriver is one of the most essential hand tools in any workmans kit. There are many situations and professions where a screwdriver is integral to carrying out a specific task revolving around loosening or tightening fasteners.
The screwdriver is one of the most essential hand tools in any workmans kit. There are many situations and professions where a screwdriver is integral to carrying out a specific task revolving around loosening or tightening fasteners.
Features and Benefits
Round blade screwdriver set with precision machined tips
Hardened and tempered silicone carbon steel blades for strength and endurance
Colour and icon coded for fast tip identification and selection from the set
Multi-material polyamide and polyurethane handles designed for intensive use and massive torque transmission
Handles resistant to workshop chemicals and solvents such as petrol and acetone
Black tipped mat chromed blade
Precision machined tips
Hardened and tempered silicone carbon steel blades for strength and endurance
Colour and icon coded for fast tip identification and selection from the set
Multi-material polyamide and polyurethane handles designed for intensive use and massive torque transmission
Handles resistant to workshop chemicals and solvents such as petrol and acetone
Black tipped mat chromed blade
Precision machined tips
Typical Applications
Screwdriver sets are typically used by professional tradesmen, engineers or those wishing to complete DIY.
Engineering
Opening consoles - Xbox/Playstation
Opening Mobile phones
Opening Macbooks
Mechanical and industrial production
Woodworking/carpentry
Fastening wood to metal
Flammable Environments
Engineering
Opening consoles - Xbox/Playstation
Opening Mobile phones
Opening Macbooks
Mechanical and industrial production
Woodworking/carpentry
Fastening wood to metal
Flammable Environments
Types of Tips
Slotted: has a flattened tip used for screws with a straight linear intrusion across the head
Phillips: have a cross shape recess and were designed to be able to take more torque
Pozidriv: seen as an upgraded version of a Phillips, designed to reduce cam-out, which is the process where a screwdriver slips out of the screw head when more torque is applied
Phillips: have a cross shape recess and were designed to be able to take more torque
Pozidriv: seen as an upgraded version of a Phillips, designed to reduce cam-out, which is the process where a screwdriver slips out of the screw head when more torque is applied
FAQ's
What do you get in the set?
Phillips: PH1 x 100 mm, PH2 x 125 mm
Slotted: 4 x 100 mm, 5.5 x 125 mm, 6.5 x 150 mm, 8 x 150 mm
Pozidriv: PZ1 x 100 mm, PZ2 x 125 mm
Facom Sets
relaterade länkar
- Facom Phillips; Pozidriv; Slotted Screwdriver Set, 8-Piece
- Facom Phillips; Pozidriv; Slotted Precision Screwdriver Set, 8-Piece
- Facom Phillips; Pozidriv; Slotted Insulated Screwdriver Set, 8-Piece
- Facom Phillips; Pozidriv; Slotted Screwdriver Set, 12-Piece
- Facom Phillips; Pozidriv; Slotted Screwdriver Set, 10-Piece
- Facom Phillips; Pozidriv; Slotted Screwdriver Set, 13-Piece
- Facom Screwdriver Bit Set 6 Pieces Phillips Slotted
- Facom Phillips; Pozidriv Screwdriver Set, 8-Piece