Irwin Pozidriv Screwdriver Bit, PZ2 Tip
- RS-artikelnummer:
- 123-0203
- Tillv. art.nr:
- 1923356
- Tillverkare / varumärke:
- Irwin
Inte tillgänglig
RS kommer inte längre att lagerföra denna produkt.
Alternativ
Denna produkt är för närvarande inte tillgänglig. Vi rekommenderar denna produkt istället.
1 låda med 1
173,27 kr
(exkl. moms)
216,59 kr
(inkl. moms)
- RS-artikelnummer:
- 123-0203
- Tillv. art.nr:
- 1923356
- Tillverkare / varumärke:
- Irwin
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
| Brand | Irwin | |
| Head Type | Pozidriv | |
| Type | Impact Driver Bit | |
| Size | PZ2 | |
| Material | S2 Steel | |
| Välj alla | ||
|---|---|---|
Brand Irwin | ||
Head Type Pozidriv | ||
Type Impact Driver Bit | ||
Size PZ2 | ||
Material S2 Steel | ||
RoHS-status: Inte relevant
- COO (Country of Origin):
- CN
Irwin 10 Piece PZ2 Bit Set
A pack of 10 PZ2 Impact Screwdriver Bits from Irwin, designed for use in high torque Impact Drivers. Manufactured from robust, high grade steel and have an increased bit life compared to standard screwdriver bits.
The screwdriver bits feature precision tip geometry that offers a superior fit, reducing stripping and cam-out. Also the Power Groove design is compatible with the Performance Series of Magnetic Screw-Hold Attachments.
The screwdriver bits feature precision tip geometry that offers a superior fit, reducing stripping and cam-out. Also the Power Groove design is compatible with the Performance Series of Magnetic Screw-Hold Attachments.