Bosch Driver Bit 3 Pieces, Torx

Antal (1 sats)*

221,52 kr

(exkl. moms)

276,90 kr

(inkl. moms)

Add to Basket
välj eller skriv kvantitet
Tillfälligt slut
  • 12 enhet(er) levereras från den 21 januari 2026
Behöver du mer? Ange den kvantitet du behöver och klicka på "Kontrollera leveransdatum"
Sats(er)
Per Sats
1 +221,52 kr

*vägledande pris

RS-artikelnummer:
491-5524
Tillv. art.nr:
2607001763
Tillverkare / varumärke:
Bosch
Hitta liknande produkter genom att välja ett eller flera attribut.
Välj alla

Brand

Bosch

Head Type

Torx

Type

Driver Bit

Size

T8, T10, T15

Number of Pieces

3

RoHS-status: Undantagen

COO (Country of Origin):
CN

Bosch Screwdriver Bit Set, 3 Pieces - 2607001763


This screwdriver bit set from Bosch includes Torx driver bits in sizes T8, T10, and T15. It is designed for various applications in automation, electronics, electrical, and mechanical industries, making it a versatile tool for professionals. The set combines precision engineering with durability to deliver high-quality performance in a compact package.

Features & Benefits


• Includes three Torx driver bits in different sizes for versatility
• Designed for high-traffic use to withstand demanding applications
• Compact set for easy storage and transport
• Provides Torx head drivers for efficient fastening

Applications


• Suitable for professionals requiring precision tooling
• Can be used for tasks that require Torx screwdrivers
• Can be used for various applications in repair and maintenance work

Can it be used for precision tasks?


This screwdriver bit set is designed for precision tasks, making it ideal for professionals in various industries.

Will it fit standard screwdrivers?


Yes, the Torx driver bits in this Bosch set are compatible with standard screwdrivers.

Is it suitable for heavy-duty applications?


While compact in size, this set is built for high-traffic use, making it suitable for demanding applications in automation and mechanical industries.

relaterade länkar