- RS-artikelnummer:
- 890-3916
- Tillv. art.nr:
- 9ULTIMATEMETCASERS
- Tillverkare / varumärke:
- ULTI-MATE
Se alla Screw & Bolt Kits
15 I lager för avsändande samma dag
Pris (ex. moms) Pr. Kit
2 535,56 kr
(exkl. moms)
3 169,45 kr
(inkl. moms)
Sats(er) | Per Kit |
1 + | 2 535,56 kr |
- RS-artikelnummer:
- 890-3916
- Tillv. art.nr:
- 9ULTIMATEMETCASERS
- Tillverkare / varumärke:
- ULTI-MATE
Lagstiftning och ursprungsland
RoHS-status: Inte relevant
Produktdetaljer
Ulti-mate Woodscrew Kit 1570-piece
1570-piece kit containing 11 sizes of countersunk head woodscrews
Screws feature PoziSquare® high‐torque driving recess
Driver bits included for all screw sizes
Made from hardened steel, zinc plated and yellow passivated with a waxed finish
Screws have self‐drilling tips ‐ no pilot hole is required
Screws feature PoziSquare® high‐torque driving recess
Driver bits included for all screw sizes
Made from hardened steel, zinc plated and yellow passivated with a waxed finish
Screws have self‐drilling tips ‐ no pilot hole is required
Kit Contents:
3.5 x 20 mm (300 piece)
3.5 x 25 mm (250 piece)
4 x 30 mm (150 piece)
4 x 40 mm (100 piece)
4 x 50 mm (80 piece)
4 x 60 mm (80 piece)
4 x 70 mm (150 piece)
5 x 50 mm (100 piece)
5 x 70 mm (100 piece)
5 x 80 mm (100 piece)
5 x 100 mm (160 piece)
3.5 x 25 mm (250 piece)
4 x 30 mm (150 piece)
4 x 40 mm (100 piece)
4 x 50 mm (80 piece)
4 x 60 mm (80 piece)
4 x 70 mm (150 piece)
5 x 50 mm (100 piece)
5 x 70 mm (100 piece)
5 x 80 mm (100 piece)
5 x 100 mm (160 piece)
Supplied with
Kit supplied in metal compartment storage case
Specifikationer
Attribute | Value |
---|---|
Number of Pieces | 1570 |
Screw/Bolt Type | Wood Screw |
Head Shape | Countersunk |
Drive Type | Pozisquare |
Screw/Bolts Lengths | 20 → 100mm |
Material | Steel |
Finish | Yellow Passivated, Zinc Plated |
Screw/Bolt Length Longest | 100mm |
Screw/Bolt Length Shortest | 20mm |