ROHM 40V 30mA, Triple Schottky Diode, 6-Pin SOT-457 (SC-74) RB731UT108
- RS-artikelnummer:
- 826-7692
- Tillv. art.nr:
- RB731UT108
- Tillverkare / varumärke:
- ROHM
Inte tillgänglig
RS kommer inte längre att lagerföra denna produkt.
- RS-artikelnummer:
- 826-7692
- Tillv. art.nr:
- RB731UT108
- Tillverkare / varumärke:
- ROHM
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
| Brand | ROHM | |
| Mounting Type | Surface Mount | |
| Package Type | SOT-457 (SC-74) | |
| Maximum Continuous Forward Current | 30mA | |
| Peak Reverse Repetitive Voltage | 40V | |
| Diode Configuration | Isolated | |
| Diode Type | Schottky | |
| Pin Count | 6 | |
| Maximum Forward Voltage Drop | 370mV | |
| Number of Elements per Chip | 3 | |
| Diode Technology | Schottky | |
| Peak Non-Repetitive Forward Surge Current | 200mA | |
| Välj alla | ||
|---|---|---|
Brand ROHM | ||
Mounting Type Surface Mount | ||
Package Type SOT-457 (SC-74) | ||
Maximum Continuous Forward Current 30mA | ||
Peak Reverse Repetitive Voltage 40V | ||
Diode Configuration Isolated | ||
Diode Type Schottky | ||
Pin Count 6 | ||
Maximum Forward Voltage Drop 370mV | ||
Number of Elements per Chip 3 | ||
Diode Technology Schottky | ||
Peak Non-Repetitive Forward Surge Current 200mA | ||
- COO (Country of Origin):
- TH
Schottky Barrier Diodes, up to 900mA, ROHM
Diodes and Rectifiers, ROHM Semiconductor
Relaterade länkar
- ROHM 40V 30mA 6-Pin SOT-363 RB731XNTR
- ROHM 40V 100mA 5-Pin SC-74 RB471ET148
- ROHM 40V 30mA 3-Pin SOT-416 (SC-75A) RB715WTL
- ROHM 80V 100mA 6-Pin SOT-457 (SC-74) IMN11T110
- Nexperia PRTR5V0U4D Quad-Element TVS Diode Array, 6-Pin SOT-457 (SC-74)
- Nexperia BZA456A Quad-Element Uni-Directional TVS Diode 6-Pin SOT-457 (SC-74)
- Nexperia IP4234CZ6 Quad-Element Uni-Directional ESD Protection Array 6-Pin SOT-457 (SC-74)
- Vishay 40V 30mA 2-Pin Quadro Melf LS101C-GS08