Vishay 100V 500mA, Silicon Junction Switching Diode, 2-Pin DO-213AA GL34B-E3/98
- RS-artikelnummer:
- 815-2452
- Tillv. art.nr:
- GL34B-E3/98
- Tillverkare / varumärke:
- Vishay
För närvarande inte tillgänglig
Vi vet inte om den här artikeln kommer tillbaka i lager, RS har för avsikt att ta bort den från vårt utbud snart.
- RS-artikelnummer:
- 815-2452
- Tillv. art.nr:
- GL34B-E3/98
- Tillverkare / varumärke:
- Vishay
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
| Brand | Vishay | |
| Mounting Type | Surface Mount | |
| Package Type | DO-213AA | |
| Maximum Continuous Forward Current | 500mA | |
| Peak Reverse Repetitive Voltage | 100V | |
| Diode Configuration | Single | |
| Diode Type | Silicon Junction | |
| Pin Count | 2 | |
| Maximum Forward Voltage Drop | 1.2V | |
| Number of Elements per Chip | 1 | |
| Diode Technology | Silicon Junction | |
| Peak Reverse Recovery Time | 1.5µs | |
| Diameter | 1.676mm | |
| Peak Non-Repetitive Forward Surge Current | 10A | |
| Välj alla | ||
|---|---|---|
Brand Vishay | ||
Mounting Type Surface Mount | ||
Package Type DO-213AA | ||
Maximum Continuous Forward Current 500mA | ||
Peak Reverse Repetitive Voltage 100V | ||
Diode Configuration Single | ||
Diode Type Silicon Junction | ||
Pin Count 2 | ||
Maximum Forward Voltage Drop 1.2V | ||
Number of Elements per Chip 1 | ||
Diode Technology Silicon Junction | ||
Peak Reverse Recovery Time 1.5µs | ||
Diameter 1.676mm | ||
Peak Non-Repetitive Forward Surge Current 10A | ||
- GL34A, GL34B, GL34D, GL34G, GL34J, Surface Mount Glass Passivated Junction Rectifier
- ESD Control Selection Guide V1
- Application Note- Design Guidelines for Schottky Rectifiers
- Diodes Group Body Marking
- Application Note- Fundamentals of Rectifiers
- Application Note- High Speed Data Line Protection
- Application Note- Physical Explanation
- Application Note- Power Factor Correction with Ultrafast Diodes
- Application Note- Rectifiers for Power Factor Correction
- Application Note- Superectifier Design Brings New Level of Reliability to Surface Mount Comp
- Application Note- Trim and Form Process Reccomendation
- COO (Country of Origin):
- TW
Glass Passivated Junction Fast Switching Plastic Rectifier
Features
• Superectifier structure for high reliability condition
• Cavity-free glass-passivated junction
• Fast switching for high efficiency
• Low leakage current, typical IR less than 0.2 μA
• High forward surge capability
• Solder dip 275 °C max. 10 s, per JESD 22-B106
Typical Applications
High voltage rectification of G2 grid CRT and TV, snubber
circuit of Camera flash.
Mechanical Data
Case: DO-204AL, molded epoxy over glass body
Molding compound meets UL 94 V-0 flammability rating
Base P/N-E3 - RoHS-compliant, commercial grade
Terminals: Matte tin plated leads, solderable per
J-STD-002 and JESD 22-B102
E3 suffix meets JESD 201 class 1A whisker test
Polarity: Color band denotes cathode end
Diodes and Rectifiers, Vishay Semiconductor
relaterade länkar
- Vishay 400V 500mA 2-Pin DO-213AA RGL34G-E3/98
- Vishay 400V 500mA 2-Pin DO-213AA EGL34G-E3/98
- Vishay Switching Diode, 2-Pin DO-213AA GL34B-E3/98
- Vishay Switching Diode 2-Pin DO-213AA RGL34K-E3/98
- Vishay Switching Diode, 2-Pin DO-213AA RGL34G-E3/98
- Vishay Switching Diode, 2-Pin DO-213AA EGL34G-E3/98
- Vishay Switching Diode, 2-Pin DO-213AA RGL34K-E3/98
- Vishay Switching Diode 2-Pin DO-213AA RGL34J-E3/83