Taiwan Semiconductor 800 V 5 A Diode Recovery 2-Pin DO-214AA S5K
- RS-artikelnummer:
- 652-5959
- Tillv. art.nr:
- S5K
- Tillverkare / varumärke:
- Taiwan Semiconductor
Antal (1 förpackning med 50 enheter)*
170,40 kr
(exkl. moms)
213,00 kr
(inkl. moms)
GRATIS leverans för online beställningar över 500,00 kr
I lager
- 18 450 enhet(er) är redo att levereras
Behöver du mer? Ange den kvantitet du behöver och klicka på "Kontrollera leveransdatum"
Enheter | Per enhet | Per förpackning* |
|---|---|---|
| 50 + | 3,408 kr | 170,40 kr |
*vägledande pris
- RS-artikelnummer:
- 652-5959
- Tillv. art.nr:
- S5K
- Tillverkare / varumärke:
- Taiwan Semiconductor
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
| Brand | Taiwan Semiconductor | |
| Product Type | Diode | |
| Mount Type | Surface | |
| Package Type | DO-214AA | |
| Maximum Continuous Forward Current If | 5A | |
| Peak Reverse Repetitive Voltage Vrrm | 800V | |
| Series | S5K | |
| Diode Configuration | Single | |
| Rectifier Type | Recovery | |
| Pin Count | 2 | |
| Peak Reverse Current Ir | 10μA | |
| Maximum Forward Voltage Vf | 1.15V | |
| Peak Non-Repetitive Forward Surge Current Ifsm | 100A | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | 150°C | |
| Peak Reverse Recovery Time trr | 1500ns | |
| Length | 7.11mm | |
| Height | 2.42mm | |
| Width | 6.22 mm | |
| Standards/Approvals | No | |
| Automotive Standard | No | |
| Välj alla | ||
|---|---|---|
Brand Taiwan Semiconductor | ||
Product Type Diode | ||
Mount Type Surface | ||
Package Type DO-214AA | ||
Maximum Continuous Forward Current If 5A | ||
Peak Reverse Repetitive Voltage Vrrm 800V | ||
Series S5K | ||
Diode Configuration Single | ||
Rectifier Type Recovery | ||
Pin Count 2 | ||
Peak Reverse Current Ir 10μA | ||
Maximum Forward Voltage Vf 1.15V | ||
Peak Non-Repetitive Forward Surge Current Ifsm 100A | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature 150°C | ||
Peak Reverse Recovery Time trr 1500ns | ||
Length 7.11mm | ||
Height 2.42mm | ||
Width 6.22 mm | ||
Standards/Approvals No | ||
Automotive Standard No | ||
Rectifier Diodes, 5A to 16A, Taiwan Semiconductor
Diodes and Rectifiers, Taiwan Semiconductor
Relaterade länkar
- Taiwan Semiconductor 800 V 5 A Diode Recovery 2-Pin DO-214AA
- Taiwan Semiconductor 100 V 4 A Diode Recovery 2-Pin DO-214AA
- Taiwan Semiconductor 100 V 4 A Diode Recovery 2-Pin DO-214AA S4B
- Taiwan Semiconductor 100 V 2 A Diode Fast Recovery 2-Pin DO-214AA
- Taiwan Semiconductor 1 kV 2 A Diode Fast Recovery 2-Pin DO-214AA
- Taiwan Semiconductor 1 kV 2 A Diode Fast Recovery 2-Pin DO-214AA RS2M R5
- Taiwan Semiconductor 100 V 2 A Diode Fast Recovery 2-Pin DO-214AA RS2B R5
- DiodesZetex 800 V Rectifier & Schottky Diode Recovery DO-214AA