Vishay 400 V 300 A Standard Recovery Diode Recovery 2-Pin DO-9
- RS-artikelnummer:
- 395-3014
- Tillv. art.nr:
- VS-300U40A
- Tillverkare / varumärke:
- Vishay
Mängdrabatt möjlig
Antal (1 enhet)*
504,11 kr
(exkl. moms)
630,14 kr
(inkl. moms)
GRATIS leverans för online beställningar över 500,00 kr
Tillfälligt slut
- 1 enhet(er) levereras från den 05 februari 2026
Behöver du mer? Ange den kvantitet du behöver och klicka på "Kontrollera leveransdatum"
Enheter | Per enhet |
|---|---|
| 1 - 1 | 504,11 kr |
| 2 - 4 | 488,99 kr |
| 5 - 9 | 468,83 kr |
| 10 - 24 | 443,63 kr |
| 25 + | 418,43 kr |
*vägledande pris
- RS-artikelnummer:
- 395-3014
- Tillv. art.nr:
- VS-300U40A
- Tillverkare / varumärke:
- Vishay
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
| Brand | Vishay | |
| Mount Type | Screw | |
| Product Type | Standard Recovery Diode | |
| Package Type | DO-9 | |
| Maximum Continuous Forward Current If | 300A | |
| Peak Reverse Repetitive Voltage Vrrm | 400V | |
| Series | VS-300U(R) | |
| Diode Configuration | Stud Cathode | |
| Rectifier Type | Recovery | |
| Pin Count | 2 | |
| Peak Reverse Current Ir | 40mA | |
| Minimum Operating Temperature | -65°C | |
| Maximum Forward Voltage Vf | 1.4V | |
| Peak Non-Repetitive Forward Surge Current Ifsm | 6850A | |
| Maximum Operating Temperature | 200°C | |
| Length | 36.64mm | |
| Diameter | 27.94 mm | |
| Standards/Approvals | No | |
| Width | 31.75 mm | |
| Height | 182.44mm | |
| Automotive Standard | No | |
| Välj alla | ||
|---|---|---|
Brand Vishay | ||
Mount Type Screw | ||
Product Type Standard Recovery Diode | ||
Package Type DO-9 | ||
Maximum Continuous Forward Current If 300A | ||
Peak Reverse Repetitive Voltage Vrrm 400V | ||
Series VS-300U(R) | ||
Diode Configuration Stud Cathode | ||
Rectifier Type Recovery | ||
Pin Count 2 | ||
Peak Reverse Current Ir 40mA | ||
Minimum Operating Temperature -65°C | ||
Maximum Forward Voltage Vf 1.4V | ||
Peak Non-Repetitive Forward Surge Current Ifsm 6850A | ||
Maximum Operating Temperature 200°C | ||
Length 36.64mm | ||
Diameter 27.94 mm | ||
Standards/Approvals No | ||
Width 31.75 mm | ||
Height 182.44mm | ||
Automotive Standard No | ||
- VS-300U(R) Series Datasheet
- ESD Control Selection Guide V1
- Application Note- Design Guidelines for Schottky Rectifiers
- Application Note- Fundamentals of Rectifiers
- Application Note- Rectifiers for Power Factor Correction
- Application Note- Physical Explanation
- Diodes Group Body Marking
- Application Note- High Speed Data Line Protection
- Packaging Information
- Pad Layouts/Soldering Process
- Application Note- Power Factor Correction with Ultrafast Diodes
- Application Note- SUPERECTIFIER® Design Brings New Level of Reliability to Surface Mount Components
Standard Recovery Rectifiers, over 40A
Versatile and high-efficiency Standard Recovery Power Diodes in industry-standard package styles.
Diodes and Rectifiers, Vishay Semiconductor
Relaterade länkar
- Vishay 400 V 300 A Standard Recovery Diode Recovery 2-Pin DO-9 VS-300U40A
- Vishay 400 V 300 A Standard Recovery Diode Standard Recovery 2-Pin DO-9 (DO-205AB)
- Vishay 400 V 300 A Standard Recovery Diode Standard Recovery 2-Pin DO-9 (DO-205AB) VS-300U30A
- Vishay 400 V 70 A Standard Recovery Diode Recovery 2-Pin DO-5
- Vishay 400 V 70 A Standard Recovery Diode Recovery 2-Pin DO-5 VS-70HFLR40S02
- Vishay 400 V 16 A Diode Standard Recovery Diode 2-Pin DO-203AA
- Vishay 400 V 16 A Diode Standard Recovery Diode 2-Pin DO-203AA VS-16FR40
- Vishay 400 V 16 A Diode Standard Recovery Diode 2-Pin DO-203AA VS-16F40