DiodesZetex 100 V Rectifier & Schottky Diode Avalanche 2-Pin TO-220AB
- RS-artikelnummer:
- 246-7004
- Tillv. art.nr:
- SBRT40V100CT
- Tillverkare / varumärke:
- DiodesZetex
Mängdrabatt möjlig
Antal (1 rör med 50 enheter)*
664,40 kr
(exkl. moms)
830,50 kr
(inkl. moms)
GRATIS leverans för online beställningar över 500,00 kr
Sista RS lager
- Slutlig(a) 150 enhet(er), redo att levereras
Enheter | Per enhet | Per Rør* |
|---|---|---|
| 50 - 50 | 13,288 kr | 664,40 kr |
| 100 - 450 | 10,205 kr | 510,25 kr |
| 500 - 950 | 8,503 kr | 425,15 kr |
| 1000 - 2450 | 6,937 kr | 346,85 kr |
| 2500 + | 6,763 kr | 338,15 kr |
*vägledande pris
- RS-artikelnummer:
- 246-7004
- Tillv. art.nr:
- SBRT40V100CT
- Tillverkare / varumärke:
- DiodesZetex
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
| Brand | DiodesZetex | |
| Mount Type | Surface | |
| Product Type | Rectifier & Schottky Diode | |
| Package Type | TO-220AB | |
| Peak Reverse Repetitive Voltage Vrrm | 100V | |
| Series | SBRT4 | |
| Rectifier Type | Avalanche | |
| Pin Count | 2 | |
| Minimum Operating Temperature | -55°C | |
| Peak Non-Repetitive Forward Surge Current Ifsm | 180A | |
| Peak Reverse Current Ir | 45mA | |
| Maximum Forward Voltage Vf | 0.73V | |
| Maximum Operating Temperature | 150°C | |
| Length | 31.24mm | |
| Height | 4.82mm | |
| Width | 10.66 mm | |
| Standards/Approvals | RoHS | |
| Automotive Standard | AEC-Q101 | |
| Välj alla | ||
|---|---|---|
Brand DiodesZetex | ||
Mount Type Surface | ||
Product Type Rectifier & Schottky Diode | ||
Package Type TO-220AB | ||
Peak Reverse Repetitive Voltage Vrrm 100V | ||
Series SBRT4 | ||
Rectifier Type Avalanche | ||
Pin Count 2 | ||
Minimum Operating Temperature -55°C | ||
Peak Non-Repetitive Forward Surge Current Ifsm 180A | ||
Peak Reverse Current Ir 45mA | ||
Maximum Forward Voltage Vf 0.73V | ||
Maximum Operating Temperature 150°C | ||
Length 31.24mm | ||
Height 4.82mm | ||
Width 10.66 mm | ||
Standards/Approvals RoHS | ||
Automotive Standard AEC-Q101 | ||
The DiodesZetex makes a Trench Super Barrier Rectifier packaged in the robust industry-standard TO220AB packages, the SBRT40V100CT provide very low VF and excellent reverse leakage stability at high temperatures. They are ideal for use as a rectifier, freewheel diode or blocking diode in applications like DC-DC Converters and AC-DC Adaptors.
It has reduced ultra-low Forward voltage drop (VF), better efficiency and cooler operation It offers reduced high temperature reverse leakage It offers increased reliability against thermal runaway failure in high temperature operation
Relaterade länkar
- DiodesZetex 100 V Rectifier & Schottky Diode Avalanche 2-Pin TO-220AB SBRT40V100CT
- DiodesZetex 100 V Rectifier & Schottky Diode Schottky 3-Pin TO-220AB
- DiodesZetex 100 V Rectifier & Schottky Diode Schottky 3-Pin TO-220AB G40H100CTW
- DiodesZetex 100 V Rectifier & Schottky Diode Schottky 3-Pin TO-220AB G30H100CTW
- DiodesZetex 100 V Rectifier & Schottky Diode Schottky 3-Pin TO-220AB G20H100CTW
- DiodesZetex 100 V Rectifier & Schottky Diode Avalanche 2-Pin SMAF
- DiodesZetex 100 V Rectifier & Schottky Diode Avalanche 3-Pin D2PAK
- DiodesZetex 100 V Rectifier & Schottky Diode Avalanche 2-Pin DO-214AA