DiodesZetex 600 V Rectifier & Schottky Diode Fast Recovery 2-Pin DPAK

För närvarande inte tillgänglig
Vi vet inte om den här artikeln kommer tillbaka i lager, RS har för avsikt att ta bort den från vårt utbud snart.
RS-artikelnummer:
246-6922
Tillv. art.nr:
DTH8R06D1-13
Tillverkare / varumärke:
DiodesZetex
Hitta liknande produkter genom att välja ett eller flera attribut.
Välj alla

Brand

DiodesZetex

Product Type

Rectifier & Schottky Diode

Mount Type

Surface

Package Type

TO-252

Peak Reverse Repetitive Voltage Vrrm

600V

Series

DTH8R06D1-13

Rectifier Type

Fast Recovery

Pin Count

2

Peak Non-Repetitive Forward Surge Current Ifsm

350A

Minimum Operating Temperature

-55°C

Maximum Forward Voltage Vf

2.4V

Maximum Operating Temperature

175°C

Height

10.3mm

Standards/Approvals

RoHS

Width

2.38 mm

Length

6.7mm

Automotive Standard

AEC-Q101

The DiodesZetex makes a Hyper-fast Epitaxial rectifier. Rated for 8 A, it is suitable for low voltage, high frequency inverters; monitor power, TV power, CCM (continuous conduction mode) for notebook PC power controller circuits; PFC (power factor correction) circuits for LED street lighting. The device is available in TO252 packaging and has an operating temperature range of -55°C to +150°C. The device package is completely Lead, halogen and Antimony free.

It has a soft, hyper fast switching capability It is specially suited for Continuous Conduction mode (CCM) power factor Correction circuit The device offers high reliability and efficiency

Relaterade länkar